Part Details for MTMS-150-60-S-S-605 by Samtec Inc
Overview of MTMS-150-60-S-S-605 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMS-150-60-S-S-605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69X6266
|
Newark | Mtms-150-60-S-S-605/ Tube Rohs Compliant: Yes |Samtec MTMS-150-60-S-S-605 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6100 / $13.3200 | Buy Now |
DISTI #
612-MTMS-150-60-S-S-605-ND
|
DigiKey | .050" X .100" VARIABLE POST HEIG Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.7600 | Buy Now |
DISTI #
MTMS-150-60-S-S-60
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: MTMS-150-60-S-S-60) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.4700 / $9.7600 | Buy Now |
DISTI #
200-MTMS15060SS605
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.5700 / $9.7600 | Order Now |
|
Onlinecomponents.com | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.9900 / $9.9200 | Buy Now |
DISTI #
000000000002891997
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Variable Post Height Micro Terminal Strip Min Qty: 1 | 0 |
|
$5.8900 / $9.7600 | Buy Now |
|
Master Electronics | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.9900 / $9.9200 | Buy Now |
DISTI #
5cd90788cd7c1c4c385d1f66
|
Samtec | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$3.5700 / $9.7600 | Buy Now |
Part Details for MTMS-150-60-S-S-605
MTMS-150-60-S-S-605 CAD Models
MTMS-150-60-S-S-605 Part Data Attributes
|
MTMS-150-60-S-S-605
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMS-150-60-S-S-605
Samtec Inc
Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for MTMS-150-60-S-S-605
This table gives cross-reference parts and alternative options found for MTMS-150-60-S-S-605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-150-60-S-S-605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMS-150-51-T-S-190 | Samtec Inc | $3.6419 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMS-150-60-S-S-605 vs MTMS-150-51-T-S-190 |
MTMS-150-51-S-S-130 | Samtec Inc | $6.7877 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMS-150-60-S-S-605 vs MTMS-150-51-S-S-130 |
MTMS-150-60-G-S-125 | Samtec Inc | $8.7141 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMS-150-60-S-S-605 vs MTMS-150-60-G-S-125 |
DWM-50-01-T-S-200 | Samtec Inc | $3.7696 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMS-150-60-S-S-605 vs DWM-50-01-T-S-200 |
DWM-50-55-G-S-210 | Samtec Inc | $8.5650 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMS-150-60-S-S-605 vs DWM-50-55-G-S-210 |
MTMS-150-56-G-S-405 | Samtec Inc | $8.2014 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-150-60-S-S-605 vs MTMS-150-56-G-S-405 |
DWM-50-60-S-S-525 | Samtec Inc | $9.3444 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMS-150-60-S-S-605 vs DWM-50-60-S-S-525 |
HMTMS-150-52-G-S-205 | Samtec Inc | Check for Price | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-150-60-S-S-605 vs HMTMS-150-52-G-S-205 |
MTMS-150-01-L-S-230 | Samtec Inc | $6.4521 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-150-60-S-S-605 vs MTMS-150-01-L-S-230 |
MTMS-150-01-T-S-100 | Samtec Inc | $3.8493 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMS-150-60-S-S-605 vs MTMS-150-01-T-S-100 |