Part Details for MTMS-138-59-S-D-230 by Samtec Inc
Results Overview of MTMS-138-59-S-D-230 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMS-138-59-S-D-230 Information
MTMS-138-59-S-D-230 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MTMS-138-59-S-D-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69X4593
|
Newark | Modified .050 Terminal Strip |Samtec MTMS-138-59-S-D-230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $14.4500 | Buy Now |
|
Onlinecomponents.com | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$6.6900 / $18.9000 | Buy Now |
DISTI #
000000000003225396
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$6.6900 / $18.9000 | Buy Now |
Part Details for MTMS-138-59-S-D-230
MTMS-138-59-S-D-230 CAD Models
MTMS-138-59-S-D-230 Part Data Attributes
|
MTMS-138-59-S-D-230
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMS-138-59-S-D-230
Samtec Inc
Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 76 |
Alternate Parts for MTMS-138-59-S-D-230
This table gives cross-reference parts and alternative options found for MTMS-138-59-S-D-230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-138-59-S-D-230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FW-38-02-L-D-250-065 | Samtec Inc | Check for Price | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | MTMS-138-59-S-D-230 vs FW-38-02-L-D-250-065 |
HDWM-38-59-G-D-280-SM | Samtec Inc | Check for Price | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | MTMS-138-59-S-D-230 vs HDWM-38-59-G-D-280-SM |
MIT-038-03-F-D | Samtec Inc | $13.6579 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MTMS-138-59-S-D-230 vs MIT-038-03-F-D |
HDWM-38-59-S-D-355-SM | Samtec Inc | Check for Price | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | MTMS-138-59-S-D-230 vs HDWM-38-59-S-D-355-SM |
MTMS-138-55-S-D-390 | Samtec Inc | $7.8414 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-138-59-S-D-230 vs MTMS-138-55-S-D-390 |
54242-105-38-0900 | Amphenol FCi | Check for Price | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MTMS-138-59-S-D-230 vs 54242-105-38-0900 |
HDWM-38-53-S-D-280-SM | Samtec Inc | Check for Price | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | MTMS-138-59-S-D-230 vs HDWM-38-53-S-D-280-SM |
MTMS-138-02-S-D-100 | Samtec Inc | $6.5965 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-138-59-S-D-230 vs MTMS-138-02-S-D-100 |
54242-407-38-0900 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MTMS-138-59-S-D-230 vs 54242-407-38-0900 |
54242-406-38-0900 | Amphenol FCi | Check for Price | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MTMS-138-59-S-D-230 vs 54242-406-38-0900 |