Datasheets
MTMS-109-58-G-S-230 by: Samtec Inc

Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for MTMS-109-58-G-S-230 by Samtec Inc

Results Overview of MTMS-109-58-G-S-230 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MTMS-109-58-G-S-230 Information

MTMS-109-58-G-S-230 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for MTMS-109-58-G-S-230

Part # Distributor Description Stock Price Buy
DISTI # 68X9214
Newark Modified .050 Terminal Strip |Samtec MTMS-109-58-G-S-230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.0900
  • 50 $2.6000
  • 100 $2.1100
  • 500 $1.3700
  • 1,000 $1.0400
  • 2,000 $1.0100
$1.0100 / $3.0900 Buy Now
DISTI # MTMS-109-58-G-S-230
Avnet Americas Conn Unshrouded Header HDR 9 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: MTMS-109-58-G-S-230) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000003222225
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant 0
  • 1 $2.6900
  • 25 $1.9300
  • 100 $1.4500
  • 1,000 $1.4100
  • 2,778 $1.2200
  • 5,556 $1.1000
  • 10,000 $1.0700
  • 27,778 $0.9270
$0.9270 / $2.6900 Buy Now

Part Details for MTMS-109-58-G-S-230

MTMS-109-58-G-S-230 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMS-109-58-G-S-230 Part Data Attributes

MTMS-109-58-G-S-230 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMS-109-58-G-S-230 Samtec Inc Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Rated Current (Signal) 1 A
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 9

Alternate Parts for MTMS-109-58-G-S-230

This table gives cross-reference parts and alternative options found for MTMS-109-58-G-S-230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-109-58-G-S-230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
HMTMS-109-53-L-S-285 Samtec Inc Check for Price Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT MTMS-109-58-G-S-230 vs HMTMS-109-53-L-S-285
MTMS-109-55-S-S-390 Samtec Inc $1.8366 Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT MTMS-109-58-G-S-230 vs MTMS-109-55-S-S-390
MTMS-109-52-G-S-205 Samtec Inc $1.6289 Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT MTMS-109-58-G-S-230 vs MTMS-109-52-G-S-205
MTMS-109-60-G-S-605 Samtec Inc $2.5374 Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT MTMS-109-58-G-S-230 vs MTMS-109-60-G-S-605
MTMS-109-51-S-S-190 Samtec Inc $1.6692 Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTMS-109-58-G-S-230 vs MTMS-109-51-S-S-190
HMTMS-109-25-G-S-125 Samtec Inc $2.0822 Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT MTMS-109-58-G-S-230 vs HMTMS-109-25-G-S-125
HDWM-09-60-S-S-200 Samtec Inc Check for Price Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT MTMS-109-58-G-S-230 vs HDWM-09-60-S-S-200
MTMS-109-25-G-S-120 Samtec Inc Check for Price Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTMS-109-58-G-S-230 vs MTMS-109-25-G-S-120
MTMS-109-58-G-S-485 Samtec Inc $1.8959 Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT MTMS-109-58-G-S-230 vs MTMS-109-58-G-S-485
MTMS-109-51-T-S-155 Samtec Inc $0.7997 Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTMS-109-58-G-S-230 vs MTMS-109-51-T-S-155