Part Details for MTMS-109-51-F-D-165-018 by Samtec Inc
Results Overview of MTMS-109-51-F-D-165-018 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMS-109-51-F-D-165-018 Information
MTMS-109-51-F-D-165-018 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTMS-109-51-F-D-165-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X9130
|
Newark | Header, 18 Contacts, 2 Rows, Through Hole, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $2.8000 | Buy Now |
DISTI #
3937-MTMS-109-51-F-D-165-018-ND
|
DigiKey | CONN HDR .050" 18POS Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
101 In Stock |
|
$2.6000 / $5.2400 | Buy Now |
DISTI #
612-MTMS-109-51-F-D-165-018-ND
|
DigiKey | CONN HDR .050" 18POS Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3500 | Buy Now |
DISTI #
MTMS-109-51-F-D-165-018
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: MTMS-109-51-F-D-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.6348 / $1.8398 | Buy Now |
DISTI #
200-MTMS10951FD16518
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Variable Post Height Micro Terminal Strip | 0 |
|
$1.0800 / $2.8800 | Order Now |
DISTI #
5cd90703cd7c1c4c385c8514
|
Samtec | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.8400 / $2.8800 | Buy Now |
DISTI #
000000000001184194
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Variable Post Height Micro Terminal Strip Min Qty: 1 | 0 |
|
$1.3100 / $2.8800 | Buy Now |
|
Master Electronics | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.1000 / $2.5800 | Buy Now |
Part Details for MTMS-109-51-F-D-165-018
MTMS-109-51-F-D-165-018 CAD Models
MTMS-109-51-F-D-165-018 Part Data Attributes
|
MTMS-109-51-F-D-165-018
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMS-109-51-F-D-165-018
Samtec Inc
Board Stacking Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for MTMS-109-51-F-D-165-018
This table gives cross-reference parts and alternative options found for MTMS-109-51-F-D-165-018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-109-51-F-D-165-018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54112-416-17-1250 | Amphenol FCi | Check for Price | Board Stacking Connector, 17 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMS-109-51-F-D-165-018 vs 54112-416-17-1250 |
54112-414-17-1250 | Amphenol FCi | Check for Price | Board Stacking Connector, 17 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMS-109-51-F-D-165-018 vs 54112-414-17-1250 |
54112-112171250LF | Amphenol FCi | Check for Price | Board Stacking Connector, 17 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-109-51-F-D-165-018 vs 54112-112171250LF |
54112-416171250LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 17 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-109-51-F-D-165-018 vs 54112-416171250LF |
54112-804171250LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 17 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-109-51-F-D-165-018 vs 54112-804171250LF |
54112-101171250LF | Amphenol FCi | Check for Price | Board Stacking Connector, 17 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-109-51-F-D-165-018 vs 54112-101171250LF |
54112-113-17-1250 | Amphenol FCi | Check for Price | Board Stacking Connector, 17 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMS-109-51-F-D-165-018 vs 54112-113-17-1250 |
54112-413171250LF | Amphenol FCi | Check for Price | Board Stacking Connector, 17 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-109-51-F-D-165-018 vs 54112-413171250LF |
54112-815-17-1250 | Amphenol FCi | Check for Price | Board Stacking Connector, 17 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMS-109-51-F-D-165-018 vs 54112-815-17-1250 |
54112-109171250LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 17 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-109-51-F-D-165-018 vs 54112-109171250LF |