Datasheets
MTMS-105-25-L-D-125 by: Samtec Inc

Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for MTMS-105-25-L-D-125 by Samtec Inc

Overview of MTMS-105-25-L-D-125 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MTMS-105-25-L-D-125

Part # Distributor Description Stock Price Buy
DISTI # 68X8101
Newark Modified .050 Terminal Strip |Samtec MTMS-105-25-L-D-125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.2000
  • 50 $1.8500
  • 100 $1.5100
  • 500 $0.9720
  • 1,000 $0.7350
  • 2,000 $0.7180
$0.7180 / $2.2000 Buy Now
DISTI # MTMS-105-25-L-D-12
Avnet Americas MODIFIED .050 TERMINAL STRIP - Bulk (Alt: MTMS-105-25-L-D-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant 0
  • 1 $1.9000
  • 25 $1.4700
  • 100 $1.0400
  • 1,000 $1.0000
  • 2,500 $0.8830
  • 5,000 $0.7940
  • 10,000 $0.7610
  • 25,000 $0.6620
$0.6620 / $1.9000 Buy Now
DISTI # 000000000003524534
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant 0
  • 1 $1.9000
  • 25 $1.4700
  • 100 $1.0400
  • 1,000 $1.0000
  • 2,500 $0.8830
  • 5,000 $0.7940
  • 10,000 $0.7610
  • 25,000 $0.6620
$0.6620 / $1.9000 Buy Now

Part Details for MTMS-105-25-L-D-125

MTMS-105-25-L-D-125 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMS-105-25-L-D-125 Part Data Attributes

MTMS-105-25-L-D-125 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMS-105-25-L-D-125 Samtec Inc Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination MATTE TIN
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 1 A
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 10

Alternate Parts for MTMS-105-25-L-D-125

This table gives cross-reference parts and alternative options found for MTMS-105-25-L-D-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-105-25-L-D-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TFC-105-32-F-D Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMS-105-25-L-D-125 vs TFC-105-32-F-D
MTMS-105-54-S-D-000 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMS-105-25-L-D-125 vs MTMS-105-54-S-D-000
MTMS-105-54-G-D-000 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMS-105-25-L-D-125 vs MTMS-105-54-G-D-000
MTMS-105-25-G-D-120 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMS-105-25-L-D-125 vs MTMS-105-25-G-D-120
HMTMS-105-25-S-D-125 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMS-105-25-L-D-125 vs HMTMS-105-25-S-D-125
MTMS-105-60-G-D-430 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMS-105-25-L-D-125 vs MTMS-105-60-G-D-430
TFC-105-22-L-D Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMS-105-25-L-D-125 vs TFC-105-22-L-D
MTMS-105-53-S-D-000 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMS-105-25-L-D-125 vs MTMS-105-53-S-D-000
HMTMS-105-57-G-D-430 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMS-105-25-L-D-125 vs HMTMS-105-57-G-D-430
MTMS-105-02-T-D-100 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMS-105-25-L-D-125 vs MTMS-105-02-T-D-100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMS-105-25-L-D-125 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMS-105-25-L-D-125 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMS-105-25-L-D-125 would you like to use for your alert(s)?
  • Please alert me when MTMS-105-25-L-D-125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMS-105-25-L-D-125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMS-105-25-L-D-125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMS-105-25-L-D-125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMS-105-25-L-D-125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMS-105-25-L-D-125 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: