There are no models available for this part yet.
Overview of MTMS-103-52-S-S-189 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MTMS-103-52-S-S-189 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-MTMS-103-52-S-S-189-ND
|
DigiKey | .050" X .100" VARIABLE POST HEIG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8300 | Buy Now | |
DISTI #
MTMS-103-52-S-S-18
|
Avnet Americas | Conn Unshrouded HDR 3 POS 1.27mm Solder ST Through Hole Tube - Bulk (Alt: MTMS-103-52-S-S-18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 295 Factory Stock |
|
$0.3500 / $0.8300 | Buy Now | |
DISTI #
200-MTMS-10352SS189
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Variable Post Height Micro Terminal Strip | 0 |
|
$0.1920 / $0.8300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2220 / $0.6498 | Buy Now | ||
Powell Electronics | .100 High-Temp Shrouded Terminal Strip Min Qty: 1 | 195 |
|
$0.3500 / $0.8300 | Buy Now | ||
DISTI #
000000000005905988
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Variable Post Height Micro Terminal Strip Min Qty: 1 | 295 |
|
$0.3200 / $0.8300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.2220 / $0.6498 | Buy Now | ||
DISTI #
5cd90729cd7c1c4c385cb14c
|
Samtec | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 295 |
|
$0.1900 / $0.8300 | Buy Now |
CAD Models for MTMS-103-52-S-S-189 by Samtec Inc
Part Data Attributes for MTMS-103-52-S-S-189 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
1 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for MTMS-103-52-S-S-189
This table gives cross-reference parts and alternative options found for MTMS-103-52-S-S-189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-103-52-S-S-189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMS-103-01-L-S-230 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-103-52-S-S-189 vs MTMS-103-01-L-S-230 |
HMTMS-103-25-G-S-125 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-103-52-S-S-189 vs HMTMS-103-25-G-S-125 |
MTMS-103-55-S-S-390 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-103-52-S-S-189 vs MTMS-103-55-S-S-390 |
MTMS-103-01-T-S-200 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-103-52-S-S-189 vs MTMS-103-01-T-S-200 |
HMTMS-103-01-L-S-230 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-103-52-S-S-189 vs HMTMS-103-01-L-S-230 |
MTMS-103-51-G-S-190 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-103-52-S-S-189 vs MTMS-103-51-G-S-190 |
HDWM-03-01-S-S-200 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-103-52-S-S-189 vs HDWM-03-01-S-S-200 |
HDWM-03-53-G-S-375 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-103-52-S-S-189 vs HDWM-03-53-G-S-375 |
HMTMS-103-57-L-S-430 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-103-52-S-S-189 vs HMTMS-103-57-L-S-430 |
MTMS-103-56-G-S-405 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-103-52-S-S-189 vs MTMS-103-56-G-S-405 |