Part Details for MTMS-101-01-G-S-000 by Samtec Inc
Overview of MTMS-101-01-G-S-000 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMS-101-01-G-S-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTMS-101-01-G-S-000-ND
|
DigiKey | .050" X .100" VARIABLE POST HEIG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2500 | Buy Now |
DISTI #
MTMS-101-01-G-S-00
|
Avnet Americas | - Bulk (Alt: MTMS-101-01-G-S-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1100 / $0.2500 | Buy Now |
DISTI #
200-MTMS10101GS000
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Variable Post Height Micro Terminal Strip | 0 |
|
$0.2000 | Order Now |
|
Onlinecomponents.com | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.0809 / $0.2050 | Buy Now |
DISTI #
000000000005488554
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Variable Post Height Micro Terminal Strip Min Qty: 1 | 0 |
|
$0.1000 / $0.2500 | Buy Now |
|
Master Electronics | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.0809 / $0.2050 | Buy Now |
DISTI #
5cd9071ecd7c1c4c385ca495
|
Samtec | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0770 / $0.2490 | Buy Now |
Part Details for MTMS-101-01-G-S-000
MTMS-101-01-G-S-000 CAD Models
MTMS-101-01-G-S-000 Part Data Attributes
|
MTMS-101-01-G-S-000
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMS-101-01-G-S-000
Samtec Inc
Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for MTMS-101-01-G-S-000
This table gives cross-reference parts and alternative options found for MTMS-101-01-G-S-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-101-01-G-S-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68437-501 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | MTMS-101-01-G-S-000 vs 68437-501 |
SL51471G | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | MTMS-101-01-G-S-000 vs SL51471G |