Part Details for MTMM-150-05-L-D-240 by Samtec Inc
Overview of MTMM-150-05-L-D-240 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MTMM-150-05-L-D-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTMM-150-05-L-D-240-ND
|
DigiKey | VARIABLE POST HEIGHT HEADER STRI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4300 | Buy Now |
DISTI #
MTMM-150-05-L-D-24
|
Avnet Americas | Connector Unshrouded Header 100 Position 2mm Solder Straight Through Hole - Bulk (Alt: MTMM-150-05-L-D-24) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7300 / $12.4300 | Buy Now |
DISTI #
200-MTMM-15005LD240
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$3.1500 / $12.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2500 / $13.4700 | Buy Now |
DISTI #
85134799
|
Verical | Conn Unshrouded Header HDR 100 POS 2mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 127 |
|
$12.4300 | Buy Now |
|
Powell Electronics | Connector Header Min Qty: 1 | 84 |
|
$7.7300 / $12.4300 | Buy Now |
DISTI #
000000000006168991
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 127 |
|
$6.8100 / $12.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.2500 / $13.4700 | Buy Now |
DISTI #
5cd90712cd7c1c4c385c96b1
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 127 |
|
$3.1500 / $12.4300 | Buy Now |
Part Details for MTMM-150-05-L-D-240
MTMM-150-05-L-D-240 CAD Models
MTMM-150-05-L-D-240 Part Data Attributes
|
MTMM-150-05-L-D-240
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-150-05-L-D-240
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-150-05-L-D-240
This table gives cross-reference parts and alternative options found for MTMM-150-05-L-D-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-150-05-L-D-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMM-150-02-T-D-070 | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-150-05-L-D-240 vs MTMM-150-02-T-D-070 |
MTMM-150-06-T-D-160 | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-150-05-L-D-240 vs MTMM-150-06-T-D-160 |
MTMM-150-03-G-D-240 | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-150-05-L-D-240 vs MTMM-150-03-G-D-240 |
MTMM-150-06-T-D-250 | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-150-05-L-D-240 vs MTMM-150-06-T-D-250 |
MTMM-150-05-G-D-235 | Samtec Inc | $8.4619 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-150-05-L-D-240 vs MTMM-150-05-G-D-235 |
MTMM-150-05-G-D-217 | Samtec Inc | $11.9502 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-150-05-L-D-240 vs MTMM-150-05-G-D-217 |
MTMM-150-04-F-D-170 | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-150-05-L-D-240 vs MTMM-150-04-F-D-170 |
MTMM-150-07-L-D-265 | Samtec Inc | $10.4117 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-150-05-L-D-240 vs MTMM-150-07-L-D-265 |
MTMM-150-03-L-D-105 | Samtec Inc | $9.8296 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-150-05-L-D-240 vs MTMM-150-03-L-D-105 |