Part Details for MTMM-146-06-G-Q-197 by Samtec Inc
Overview of MTMM-146-06-G-Q-197 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-146-06-G-Q-197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22W9772
|
Newark | Header, 2 Mm, Through Hole, 184 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:4Rows, No. Of Contacts:184Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series Rohs Compliant: Yes |Samtec MTMM-146-06-G-Q-197 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8700 / $29.0000 | Buy Now |
DISTI #
3937-MTMM-146-06-G-Q-197-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$37.2000 / $56.7100 | Buy Now |
DISTI #
612-MTMM-146-06-G-Q-197-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1900 | Buy Now |
DISTI #
MTMM-146-06-G-Q-19
|
Avnet Americas | Conn Unshrouded Header HDR 184 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-146-06-G-Q-19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 70 Factory Stock |
|
RFQ | |
DISTI #
200-MTMM14606GQ197
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$13.1900 / $31.1900 | Order Now |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$18.5200 / $35.6600 | Buy Now |
DISTI #
85128402
|
Verical | Conn Unshrouded Header HDR 184 POS 2mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 70 |
|
$31.1900 | Buy Now |
|
Quest Components | 184 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER | 8 |
|
$9.3938 / $12.5250 | Buy Now |
|
Powell Electronics | Variable Post Height Header Strips, 2.00 Min Qty: 1 | 46 |
|
$20.4600 / $31.1900 | Buy Now |
DISTI #
000000000001331620
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 70 |
|
$18.0400 / $31.1900 | Buy Now |
Part Details for MTMM-146-06-G-Q-197
MTMM-146-06-G-Q-197 CAD Models
MTMM-146-06-G-Q-197 Part Data Attributes
|
MTMM-146-06-G-Q-197
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-146-06-G-Q-197
Samtec Inc
Board Stacking Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 184 |
Alternate Parts for MTMM-146-06-G-Q-197
This table gives cross-reference parts and alternative options found for MTMM-146-06-G-Q-197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-146-06-G-Q-197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMM-146-14-T-Q-070 | Samtec Inc | Check for Price | Board Stacking Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-146-06-G-Q-197 vs MTMM-146-14-T-Q-070 |
MTMM-146-13-T-Q-070 | Samtec Inc | Check for Price | Board Stacking Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-146-06-G-Q-197 vs MTMM-146-13-T-Q-070 |
MTMM-146-07-T-Q-396 | Samtec Inc | $8.7169 | Board Stacking Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | MTMM-146-06-G-Q-197 vs MTMM-146-07-T-Q-396 |
MTMM-146-15-L-Q-070 | Samtec Inc | Check for Price | Board Stacking Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-146-06-G-Q-197 vs MTMM-146-15-L-Q-070 |