Datasheets
MTMM-140-14-S-Q-614 by:

Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,

Part Details for MTMM-140-14-S-Q-614 by Samtec Inc

Overview of MTMM-140-14-S-Q-614 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTMM-140-14-S-Q-614

Part # Distributor Description Stock Price Buy
DISTI # 22W8641
Newark 2Mm Terminal Strip |Samtec MTMM-140-14-S-Q-614 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $37.8100
  • 10 $35.2100
  • 25 $32.2900
  • 50 $28.5600
  • 100 $22.0700
$22.0700 / $37.8100 Buy Now
DISTI # MTMM-140-14-S-Q-61
Avnet Americas Conn Unshrouded Header HDR 160 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-140-14-S-Q-61) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $55.6500
  • 25 $32.4300
  • 100 $31.2700
  • 500 $27.5900
  • 1,000 $23.9100
  • 5,000 $20.7500
  • 10,000 $19.3900
$19.3900 / $55.6500 Buy Now
DISTI # 000000000002220041
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $55.6500
  • 25 $32.4300
  • 100 $31.2700
  • 500 $27.5900
  • 1,000 $23.9100
  • 5,000 $20.7500
  • 10,000 $19.3900
$19.3900 / $55.6500 Buy Now

Part Details for MTMM-140-14-S-Q-614

MTMM-140-14-S-Q-614 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMM-140-14-S-Q-614 Part Data Attributes

MTMM-140-14-S-Q-614 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMM-140-14-S-Q-614 Samtec Inc Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
Rated Current (Signal) 3.2 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 160

Alternate Parts for MTMM-140-14-S-Q-614

This table gives cross-reference parts and alternative options found for MTMM-140-14-S-Q-614. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-140-14-S-Q-614, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTMM-140-12-G-Q-225 Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-14-S-Q-614 vs MTMM-140-12-G-Q-225
MTMM-140-15-G-Q-500 Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-140-14-S-Q-614 vs MTMM-140-15-G-Q-500
MTMM-140-11-T-Q-070 Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-14-S-Q-614 vs MTMM-140-11-T-Q-070
MTMM-140-13-F-Q-302 Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-140-14-S-Q-614 vs MTMM-140-13-F-Q-302
MTMM-140-14-T-Q-600 Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-14-S-Q-614 vs MTMM-140-14-T-Q-600
MTMM-140-13-T-Q-000 Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-140-14-S-Q-614 vs MTMM-140-13-T-Q-000
MTMM-140-15-G-Q-680 Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-140-14-S-Q-614 vs MTMM-140-15-G-Q-680
MTMM-140-14-T-Q-200 Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-14-S-Q-614 vs MTMM-140-14-T-Q-200
MTMM-140-14-G-Q-600 Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-14-S-Q-614 vs MTMM-140-14-G-Q-600
MTMM-140-11-G-Q-070 Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-14-S-Q-614 vs MTMM-140-11-G-Q-070
Part Number Description Manufacturer Compare
MTMM-140-11-S-Q-070 Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-14-S-Q-614 vs MTMM-140-11-S-Q-070
MTMM-140-14-S-Q-600 Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-14-S-Q-614 vs MTMM-140-14-S-Q-600
MTMM-140-11-G-Q-225 Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-14-S-Q-614 vs MTMM-140-11-G-Q-225
MTMM-140-14-G-Q-600 Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-14-S-Q-614 vs MTMM-140-14-G-Q-600
MTMM-140-11-G-Q-070 Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-14-S-Q-614 vs MTMM-140-11-G-Q-070
MTMM-140-13-T-Q-225 Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-14-S-Q-614 vs MTMM-140-13-T-Q-225
MTMM-140-11-S-Q-200 Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-14-S-Q-614 vs MTMM-140-11-S-Q-200
MTMM-140-12-G-Q-200 Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-14-S-Q-614 vs MTMM-140-12-G-Q-200
MTMM-140-09-G-Q-375 Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc MTMM-140-14-S-Q-614 vs MTMM-140-09-G-Q-375
MTMM-140-14-T-Q-600 Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-14-S-Q-614 vs MTMM-140-14-T-Q-600

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-140-14-S-Q-614 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-140-14-S-Q-614 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-140-14-S-Q-614 would you like to use for your alert(s)?
  • Please alert me when MTMM-140-14-S-Q-614 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-140-14-S-Q-614 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-140-14-S-Q-614 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-140-14-S-Q-614 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-140-14-S-Q-614.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-140-14-S-Q-614 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: