Part Details for MTMM-135-09-T-D-150 by Samtec Inc
Results Overview of MTMM-135-09-T-D-150 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMM-135-09-T-D-150 Information
MTMM-135-09-T-D-150 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MTMM-135-09-T-D-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22W7101
|
Newark | Header, 2 Mm, Through Hole, 70 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $7.1300 | Buy Now |
DISTI #
612-MTMM-135-09-T-D-150-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5800 | Buy Now |
DISTI #
MTMM-135-09-T-D-150
|
Avnet Americas | Pin Header, Board-to-Board, 2 mm, 2 Rows, 70 Contacts, Through Hole, MTMM Series - Bulk (Alt: MTMM-1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 90 Factory Stock |
|
$5.0496 / $6.4484 | Buy Now |
DISTI #
200-MTMM13509TD150
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips RoHS: Compliant | 0 |
|
$1.5900 / $6.5800 | Order Now |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.6600 / $7.5600 | Buy Now |
DISTI #
85127610
|
Verical | Conn Unshrouded Header HDR 70 POS 2mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 90 |
|
$6.5800 | Buy Now |
DISTI #
5cd906cdcd7c1c4c385c3886
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 90 |
|
$1.5900 / $6.5800 | Buy Now |
|
Powell Electronics | Variable Post Height Header Strips, 2.00 Min Qty: 1 | 59 |
|
$3.8800 / $6.5800 | Buy Now |
DISTI #
000000000001331492
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 90 |
|
$3.4200 / $6.5800 | Buy Now |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.6600 / $7.5600 | Buy Now |
Part Details for MTMM-135-09-T-D-150
MTMM-135-09-T-D-150 CAD Models
MTMM-135-09-T-D-150 Part Data Attributes
|
MTMM-135-09-T-D-150
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-135-09-T-D-150
Samtec Inc
Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 |
Alternate Parts for MTMM-135-09-T-D-150
This table gives cross-reference parts and alternative options found for MTMM-135-09-T-D-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-135-09-T-D-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMM-135-03-T-D-021 | Samtec Inc | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-135-09-T-D-150 vs MTMM-135-03-T-D-021 |
MTMM-135-09-F-D-410 | Samtec Inc | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-135-09-T-D-150 vs MTMM-135-09-F-D-410 |
MTMM-135-15-T-D-700 | Samtec Inc | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-135-09-T-D-150 vs MTMM-135-15-T-D-700 |
HTSHC-235-D-07-316-T | Major League Electronics | Check for Price | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | MTMM-135-09-T-D-150 vs HTSHC-235-D-07-316-T |
MTMM-135-13-L-D-515 | Samtec Inc | $8.6644 | Board Stacking Connector, | MTMM-135-09-T-D-150 vs MTMM-135-13-L-D-515 |
MTMM-135-06-G-D-216 | Samtec Inc | Check for Price | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | MTMM-135-09-T-D-150 vs MTMM-135-06-G-D-216 |
MTMM-135-13-F-D-093 | Samtec Inc | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-135-09-T-D-150 vs MTMM-135-13-F-D-093 |
MTMM-135-07-L-D-287 | Samtec Inc | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-135-09-T-D-150 vs MTMM-135-07-L-D-287 |
MTMM-135-05-G-D-196 | Samtec Inc | Check for Price | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | MTMM-135-09-T-D-150 vs MTMM-135-05-G-D-196 |