Part Details for MTMM-134-05-G-D-198 by Samtec Inc
Results Overview of MTMM-134-05-G-D-198 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMM-134-05-G-D-198 Information
MTMM-134-05-G-D-198 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MTMM-134-05-G-D-198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMM-134-05-G-D-198
|
Avnet Americas | Conn Unshrouded Header HDR 68 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-134-05-G-D-198) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$5.2800 / $14.8600 | Buy Now |
DISTI #
000000000001331467
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$5.2800 / $14.8600 | Buy Now |
Part Details for MTMM-134-05-G-D-198
MTMM-134-05-G-D-198 CAD Models
MTMM-134-05-G-D-198 Part Data Attributes
|
MTMM-134-05-G-D-198
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-134-05-G-D-198
Samtec Inc
Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 |
Alternate Parts for MTMM-134-05-G-D-198
This table gives cross-reference parts and alternative options found for MTMM-134-05-G-D-198. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-134-05-G-D-198, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMM-134-07-G-D-250 | Samtec Inc | Check for Price | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-134-05-G-D-198 vs MTMM-134-07-G-D-250 |
MTMM-134-02-F-D-125 | Samtec Inc | $6.5790 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-134-05-G-D-198 vs MTMM-134-02-F-D-125 |
MTMM-134-15-G-D-470 | Samtec Inc | $11.0981 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-134-05-G-D-198 vs MTMM-134-15-G-D-470 |
MTMM-134-13-G-D-520 | Samtec Inc | $10.4224 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-134-05-G-D-198 vs MTMM-134-13-G-D-520 |
TSHC-234-D-07-316-T | Major League Electronics | Check for Price | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | MTMM-134-05-G-D-198 vs TSHC-234-D-07-316-T |
MTMM-134-04-S-D-175 | Samtec Inc | Check for Price | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-134-05-G-D-198 vs MTMM-134-04-S-D-175 |
MTMM-134-04-F-D-165 | Samtec Inc | $5.2642 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-134-05-G-D-198 vs MTMM-134-04-F-D-165 |
MTMM-134-06-G-D-248 | Samtec Inc | Check for Price | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-134-05-G-D-198 vs MTMM-134-06-G-D-248 |
MTMM-134-04-G-D-090 | Samtec Inc | $7.8457 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-134-05-G-D-198 vs MTMM-134-04-G-D-090 |
MTMM-134-09-G-D-035 | Samtec Inc | Check for Price | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-134-05-G-D-198 vs MTMM-134-09-G-D-035 |