Part Details for MTMM-125-15-G-Q-380 by Samtec Inc
Results Overview of MTMM-125-15-G-Q-380 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMM-125-15-G-Q-380 Information
MTMM-125-15-G-Q-380 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTMM-125-15-G-Q-380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMM-125-15-G-Q-380
|
Avnet Americas | Conn Unshrouded Header HDR 100 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-125-15-G-Q-380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$9.4900 / $26.8600 | Buy Now |
DISTI #
000000000003524288
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$9.4900 / $26.8600 | Buy Now |
Part Details for MTMM-125-15-G-Q-380
MTMM-125-15-G-Q-380 CAD Models
MTMM-125-15-G-Q-380 Part Data Attributes
|
MTMM-125-15-G-Q-380
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-125-15-G-Q-380
Samtec Inc
Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for MTMM-125-15-G-Q-380
This table gives cross-reference parts and alternative options found for MTMM-125-15-G-Q-380. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-125-15-G-Q-380, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMM-125-05-G-Q-160 | Samtec Inc | $12.3615 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | MTMM-125-15-G-Q-380 vs MTMM-125-05-G-Q-160 |
MTMM-125-02-S-Q-177 | Samtec Inc | $14.8901 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | MTMM-125-15-G-Q-380 vs MTMM-125-02-S-Q-177 |
MTMM-125-15-G-Q-585 | Samtec Inc | $14.5748 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | MTMM-125-15-G-Q-380 vs MTMM-125-15-G-Q-585 |
MTMM-125-06-G-Q-245 | Samtec Inc | $12.7393 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | MTMM-125-15-G-Q-380 vs MTMM-125-06-G-Q-245 |
MTMM-125-02-S-Q-120 | Samtec Inc | $14.8901 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | MTMM-125-15-G-Q-380 vs MTMM-125-02-S-Q-120 |
MTMM-125-03-L-Q-195 | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | MTMM-125-15-G-Q-380 vs MTMM-125-03-L-Q-195 |
MTMM-125-15-S-Q-665 | Samtec Inc | $16.0107 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | MTMM-125-15-G-Q-380 vs MTMM-125-15-S-Q-665 |
MTMM-125-09-G-Q-325 | Samtec Inc | $12.4966 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | MTMM-125-15-G-Q-380 vs MTMM-125-09-G-Q-325 |
MTMM-125-06-S-Q-250 | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | MTMM-125-15-G-Q-380 vs MTMM-125-06-S-Q-250 |