Part Details for MTMM-125-06-T-Q-050 by Samtec Inc
Overview of MTMM-125-06-T-Q-050 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-125-06-T-Q-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC4192
|
Newark | Header, 2 Mm, Through Hole, 100 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:4Rows, No. Of Contacts:100Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series Rohs Compliant: Yes |Samtec MTMM-125-06-T-Q-050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $9.2900 | Buy Now |
DISTI #
3937-MTMM-125-06-T-Q-050-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$9.8909 / $15.9100 | Buy Now |
DISTI #
612-MTMM-125-06-T-Q-050-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7500 | Buy Now |
DISTI #
MTMM-125-06-T-Q-05
|
Avnet Americas | Pin Header, Board-to-Board, 2 mm, 4 Rows, 100 Contacts, Through Hole, MTMM Series - Bulk (Alt: MTMM-125-06-T-Q-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 136 Factory Stock |
|
$5.4400 / $8.7500 | Buy Now |
DISTI #
200-MTMM12506TQ050
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$2.2200 / $8.7500 | Order Now |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$3.6900 / $9.4800 | Buy Now |
DISTI #
85123714
|
Verical | Conn Unshrouded Header HDR 100 POS 2mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 136 |
|
$8.7500 | Buy Now |
DISTI #
000000000005008891
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 136 |
|
$4.7900 / $8.7500 | Buy Now |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$3.6900 / $9.4800 | Buy Now |
DISTI #
5cd90678cd7c1c4c385bb7de
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 136 |
|
$2.2600 / $7.1800 | Buy Now |
Part Details for MTMM-125-06-T-Q-050
MTMM-125-06-T-Q-050 CAD Models
MTMM-125-06-T-Q-050 Part Data Attributes
|
MTMM-125-06-T-Q-050
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-125-06-T-Q-050
Samtec Inc
Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-125-06-T-Q-050
This table gives cross-reference parts and alternative options found for MTMM-125-06-T-Q-050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-125-06-T-Q-050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-125-04-F-Q-175 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-125-06-T-Q-050 vs MTMM-125-04-F-Q-175 |
MTMM-125-15-G-Q-586 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-125-06-T-Q-050 vs MTMM-125-15-G-Q-586 |
MTMM-125-04-G-Q-144 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-125-06-T-Q-050 vs MTMM-125-04-G-Q-144 |
MTMM-125-05-G-Q-190 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-125-06-T-Q-050 vs MTMM-125-05-G-Q-190 |
MTMM-125-14-S-Q-108 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-125-06-T-Q-050 vs MTMM-125-14-S-Q-108 |
MTMM-125-05-G-Q-160 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-125-06-T-Q-050 vs MTMM-125-05-G-Q-160 |
MTMM-125-15-G-Q-750 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-125-06-T-Q-050 vs MTMM-125-15-G-Q-750 |
MTMM-125-07-G-Q-305 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-125-06-T-Q-050 vs MTMM-125-07-G-Q-305 |
MTMM-125-05-T-Q-105 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-125-06-T-Q-050 vs MTMM-125-05-T-Q-105 |
MTMM-125-02-S-Q-177 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-125-06-T-Q-050 vs MTMM-125-02-S-Q-177 |