Part Details for MTMM-120-07-G-D-256 by Samtec Inc
Results Overview of MTMM-120-07-G-D-256 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMM-120-07-G-D-256 Information
MTMM-120-07-G-D-256 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTMM-120-07-G-D-256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$3.2000 / $9.0200 | Buy Now |
DISTI #
000000000003217572
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
DISTI #
MTMM-120-07-G-D-256
|
Avnet Abacus | Conn Unshrouded Header HDR 40 POS 2mm Solder ST ThruHole (Alt: MTMM-120-07-G-D-256) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$3.2000 / $9.0200 | Buy Now |