Part Details for MTMM-117-12-F-Q-160 by Samtec Inc
Overview of MTMM-117-12-F-Q-160 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-117-12-F-Q-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMM-117-12-F-Q-16
|
Avnet Americas | Variable Post Height Header Strips, 2.00 mm P - Bulk (Alt: MTMM-117-12-F-Q-16) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6100 / $9.0300 | Buy Now |
DISTI #
200-MTMM11712FQ160
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch | 0 |
|
$2.2900 / $9.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8100 / $9.7800 | Buy Now |
DISTI #
000000000007199612
|
Sager | VARIABLE POST HEIGHT HEADER STRIPS, 2.00 MM PITCH Min Qty: 1 | 0 |
|
$4.6000 / $7.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8100 / $9.7800 | Buy Now |
DISTI #
65113915aa7b9c4fc0a03f75
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$2.3300 / $7.4000 | Buy Now |