Part Details for MTMM-117-09-L-Q-150 by Samtec Inc
Overview of MTMM-117-09-L-Q-150 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-117-09-L-Q-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21W8380
|
Newark | Header, 2 Mm, Through Hole, 68 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:4Rows, No. Of Contacts:68Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series Rohs Compliant: Yes |Samtec MTMM-117-09-L-Q-150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$6.2700 / $10.3800 | Buy Now |
DISTI #
612-MTMM-117-09-L-Q-150-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8000 | Buy Now |
DISTI #
MTMM-117-09-L-Q-15
|
Avnet Americas | Pin Header, Board-to-Board, 2 mm, 4 Rows, 68 Contacts, Through Hole, MTMM Series - Bulk (Alt: MTMM-117-09-L-Q-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 136 Factory Stock |
|
$6.1500 / $9.8900 | Buy Now |
DISTI #
200-MTMM11709LQ150
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$2.5100 / $9.8900 | Order Now |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$2.5100 / $9.8900 | Buy Now |
DISTI #
MTMM-117-09-L-Q-15
|
Avnet Americas | Pin Header, Board-to-Board, 2 mm, 4 Rows, 68 Contacts, Through Hole, MTMM Series - Bulk (Alt: MTMM-117-09-L-Q-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 136 Factory Stock |
|
$6.1500 / $9.8900 | Buy Now |
|
Powell Electronics | Variable Post Heig Min Qty: 1 | 82 |
|
$6.1500 / $9.8900 | Buy Now |
DISTI #
MTMM-117-09-L-Q-150
|
Avnet Abacus | Pin Header, Board-to-Board, 2 mm, 4 Rows, 68 Contacts, Through Hole, MTMM Series (Alt: MTMM-117-09-L-Q-150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$2.5100 / $9.8900 | Buy Now |
DISTI #
5cd90632cd7c1c4c385b4b9f
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 136 |
|
$2.5100 / $9.8900 | Buy Now |
Part Details for MTMM-117-09-L-Q-150
MTMM-117-09-L-Q-150 CAD Models
MTMM-117-09-L-Q-150 Part Data Attributes:
|
MTMM-117-09-L-Q-150
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-117-09-L-Q-150
Samtec Inc
Board Connector, 68 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.315 inch | |
Body Depth | 0.059 inch | |
Body Length | 1.339 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.326 inch | |
Terminal Pitch | 2 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-117-09-L-Q-150
This table gives cross-reference parts and alternative options found for MTMM-117-09-L-Q-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-117-09-L-Q-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-117-02-L-Q-120 | Board Stacking Connector, 68 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-117-09-L-Q-150 vs MTMM-117-02-L-Q-120 |
MTMM-117-09-G-Q-012 | Board Stacking Connector, 68 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-117-09-L-Q-150 vs MTMM-117-09-G-Q-012 |
MTMM-117-13-G-Q-070 | Board Stacking Connector, 68 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-117-09-L-Q-150 vs MTMM-117-13-G-Q-070 |
MTMM-117-12-F-Q-400 | Board Stacking Connector, 68 Contact(s), 4 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | MTMM-117-09-L-Q-150 vs MTMM-117-12-F-Q-400 |
MTMM-117-10-G-Q-006 | Board Stacking Connector, 68 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-117-09-L-Q-150 vs MTMM-117-10-G-Q-006 |
MTMM-117-13-F-Q-248 | Board Stacking Connector, 68 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | MTMM-117-09-L-Q-150 vs MTMM-117-13-F-Q-248 |
MTMM-117-05-S-Q-175 | Board Stacking Connector, 68 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-117-09-L-Q-150 vs MTMM-117-05-S-Q-175 |
MTMM-117-04-T-Q-175 | Board Stacking Connector, 68 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-117-09-L-Q-150 vs MTMM-117-04-T-Q-175 |
MTMM-117-04-T-Q-150 | Board Stacking Connector, 68 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-117-09-L-Q-150 vs MTMM-117-04-T-Q-150 |
MTMM-117-15-G-Q-070 | Board Stacking Connector, 68 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-117-09-L-Q-150 vs MTMM-117-15-G-Q-070 |