Part Details for MTMM-113-05-SM-S-200 by Samtec Inc
Results Overview of MTMM-113-05-SM-S-200 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMM-113-05-SM-S-200 Information
MTMM-113-05-SM-S-200 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MTMM-113-05-SM-S-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21W5133
|
Newark | Variable Post Height Header Strips |Samtec MTMM-113-05-SM-S-200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $5.2000 | Buy Now |
DISTI #
MTMM-113-05-SM-S-200-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6700 | Buy Now |
DISTI #
MTMM-113-05-SM-S-200
|
Avnet Americas | Conn Unshrouded Header HDR 13 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-113-05-SM-S-200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0608 / $2.2237 | Buy Now |
DISTI #
200-MTMM11305SMS200
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips RoHS: Compliant | 0 |
|
$0.9000 / $3.0100 | Order Now |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.9220 / $3.0960 | Buy Now |
DISTI #
5cd905bccd7c1c4c385ab4ae
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.9000 / $3.0100 | Buy Now |
DISTI #
000000000002218522
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$1.7800 / $3.0100 | Buy Now |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.9220 / $3.0960 | Buy Now |
Part Details for MTMM-113-05-SM-S-200
MTMM-113-05-SM-S-200 CAD Models
MTMM-113-05-SM-S-200 Part Data Attributes
|
MTMM-113-05-SM-S-200
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-113-05-SM-S-200
Samtec Inc
Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-113-05-SM-S-200
This table gives cross-reference parts and alternative options found for MTMM-113-05-SM-S-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-113-05-SM-S-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMM-113-06-SM-S-220 | Samtec Inc | $3.7673 | Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-113-05-SM-S-200 vs MTMM-113-06-SM-S-220 |
MTMM-113-07-G-S-200 | Samtec Inc | Check for Price | Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-113-05-SM-S-200 vs MTMM-113-07-G-S-200 |
MTMM-113-03-L-S-125 | Samtec Inc | Check for Price | Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-113-05-SM-S-200 vs MTMM-113-03-L-S-125 |
MTMM-113-03-L-S-200 | Samtec Inc | Check for Price | Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-113-05-SM-S-200 vs MTMM-113-03-L-S-200 |
MTMM-113-04-G-S-094 | Samtec Inc | Check for Price | Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-113-05-SM-S-200 vs MTMM-113-04-G-S-094 |
MTMM-113-02-T-S-110 | Samtec Inc | $1.1168 | Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-113-05-SM-S-200 vs MTMM-113-02-T-S-110 |