Part Details for MTMM-113-05-LM-D-177-003 by Samtec Inc
Overview of MTMM-113-05-LM-D-177-003 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MTMM-113-05-LM-D-177-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMM-113-05-LM-D-1
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-113-05-LM-D-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.7900 / $4.8700 | Buy Now |
DISTI #
000000000002526808
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.7900 / $4.8700 | Buy Now |
Part Details for MTMM-113-05-LM-D-177-003
MTMM-113-05-LM-D-177-003 CAD Models
MTMM-113-05-LM-D-177-003 Part Data Attributes
|
MTMM-113-05-LM-D-177-003
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-113-05-LM-D-177-003
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-113-05-LM-D-177-003
This table gives cross-reference parts and alternative options found for MTMM-113-05-LM-D-177-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-113-05-LM-D-177-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91901-1225LF | Board Stacking Connector, 25 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | MTMM-113-05-LM-D-177-003 vs 91901-1225LF |
54112-809251250LF | Board Stacking Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | MTMM-113-05-LM-D-177-003 vs 54112-809251250LF |
54112-104251250LF | Board Stacking Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | MTMM-113-05-LM-D-177-003 vs 54112-104251250LF |
54112-403251250LF | Board Stacking Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | MTMM-113-05-LM-D-177-003 vs 54112-403251250LF |
10086244-1021225 | Board Stacking Connector, 25 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | MTMM-113-05-LM-D-177-003 vs 10086244-1021225 |
10086244-1132525 | Board Stacking Connector, 25 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | MTMM-113-05-LM-D-177-003 vs 10086244-1132525 |
54112-110251250LF | Board Stacking Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | MTMM-113-05-LM-D-177-003 vs 54112-110251250LF |
54112-805-25-1250 | Board Stacking Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | MTMM-113-05-LM-D-177-003 vs 54112-805-25-1250 |
54112-816251250LF | Board Stacking Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | MTMM-113-05-LM-D-177-003 vs 54112-816251250LF |
54112-115251250LF | Board Stacking Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | MTMM-113-05-LM-D-177-003 vs 54112-115251250LF |