Part Details for MTMM-113-02-F-D-010 by Samtec Inc
Results Overview of MTMM-113-02-F-D-010 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMM-113-02-F-D-010 Information
MTMM-113-02-F-D-010 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTMM-113-02-F-D-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X5974
|
Newark | 2Mm Terminal Strip |Samtec MTMM-113-02-F-D-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $3.7200 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.2900 / $3.6500 | Buy Now |
DISTI #
000000000003863400
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.2900 / $3.6500 | Buy Now |
Part Details for MTMM-113-02-F-D-010
MTMM-113-02-F-D-010 CAD Models
MTMM-113-02-F-D-010 Part Data Attributes
|
MTMM-113-02-F-D-010
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-113-02-F-D-010
Samtec Inc
Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-113-02-F-D-010
This table gives cross-reference parts and alternative options found for MTMM-113-02-F-D-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-113-02-F-D-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMM-113-05-S-D-230 | Samtec Inc | Check for Price | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-113-02-F-D-010 vs MTMM-113-05-S-D-230 |
MTMM-113-02-T-D-100 | Samtec Inc | Check for Price | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-113-02-F-D-010 vs MTMM-113-02-T-D-100 |
MTMM-113-05-T-D-120 | Samtec Inc | Check for Price | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-113-02-F-D-010 vs MTMM-113-05-T-D-120 |
MTMM-113-05-T-D-230 | Samtec Inc | Check for Price | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-113-02-F-D-010 vs MTMM-113-05-T-D-230 |
MTMM-113-03-S-D-000 | Samtec Inc | Check for Price | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-113-02-F-D-010 vs MTMM-113-03-S-D-000 |
MTMM-113-02-F-D-196 | Samtec Inc | $2.5224 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | MTMM-113-02-F-D-010 vs MTMM-113-02-F-D-196 |
MTMM-113-04-G-D-175 | Samtec Inc | $3.8513 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-113-02-F-D-010 vs MTMM-113-04-G-D-175 |
MTMM-113-04-S-D-070 | Samtec Inc | Check for Price | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-113-02-F-D-010 vs MTMM-113-04-S-D-070 |
MTMM-113-05-L-D-020 | Samtec Inc | Check for Price | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-113-02-F-D-010 vs MTMM-113-05-L-D-020 |