Datasheets
MTMM-111-02-G-D-070 by:

Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for MTMM-111-02-G-D-070 by Samtec Inc

Overview of MTMM-111-02-G-D-070 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MTMM-111-02-G-D-070

Part # Distributor Description Stock Price Buy
DISTI # 21W3249
Newark Header, 2 Mm, Through Hole, 22 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:22Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series Rohs Compliant: Yes |Samtec MTMM-111-02-G-D-070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.4400
  • 10 $4.2400
  • 100 $3.5600
  • 500 $3.0100
  • 1,000 $2.5500
  • 2,500 $2.3500
  • 5,000 $2.3000
$2.3000 / $4.4400 Buy Now
DISTI # 3937-MTMM-111-02-G-D-070-ND
DigiKey 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 192
In Stock
  • 1 $6.9600
  • 25 $6.2908
  • 50 $5.8546
  • 100 $5.5636
  • 500 $4.1091
$4.1091 / $6.9600 Buy Now
DISTI # 612-MTMM-111-02-G-D-070-ND
DigiKey 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $3.8300
$3.8300 Buy Now
DISTI # MTMM-111-02-G-D-07
Avnet Americas Conn Unshrouded Header HDR 22 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-111-02-G-D-07) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 291 Factory Stock
  • 1 $3.8300
  • 25 $3.4600
  • 50 $3.2200
  • 100 $3.0600
  • 500 $2.2600
$2.2600 / $3.8300 Buy Now
DISTI # 200-MTMM11102GD070
Mouser Electronics Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant 0
  • 1 $3.8300
  • 100 $3.0600
  • 500 $2.2600
  • 1,000 $1.9900
  • 2,500 $1.4600
  • 5,000 $0.9200
$0.9200 / $3.8300 Order Now
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 5 $4.5100
  • 50 $3.6400
  • 100 $3.5900
  • 250 $3.3700
  • 500 $2.4600
  • 1,000 $2.1200
  • 2,500 $1.5500
  • 5,000 $1.0100
$1.0100 / $4.5100 Buy Now
Powell Electronics Variable Post Height Header Strips, 2.00 Min Qty: 1 192
  • 1 $3.8300
  • 25 $3.4600
  • 50 $3.2200
  • 100 $3.0600
  • 500 $2.2600
$2.2600 / $3.8300 Buy Now
DISTI # 000000000000133073
Sager Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 291
  • 1 $3.8300
  • 25 $3.4600
  • 50 $3.2200
  • 100 $3.0600
  • 500 $2.2600
  • 1,000 $1.9900
$1.9900 / $3.8300 Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 5 $4.5100
  • 50 $3.6400
  • 100 $3.5900
  • 250 $3.3700
  • 500 $2.4600
  • 1,000 $2.1200
  • 2,500 $1.5500
  • 5,000 $1.0100
$1.0100 / $4.5100 Buy Now
DISTI # 5cd90517cd7c1c4c3859f7ba
Samtec Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 291
  • 1 $3.8300
  • 25 $3.4620
  • 50 $3.2170
  • 100 $3.0640
  • 500 $2.2620
  • 1,000 $1.9940
  • 2,500 $1.4580
  • 5,000 $0.9220
$0.9220 / $3.8300 Buy Now

Part Details for MTMM-111-02-G-D-070

MTMM-111-02-G-D-070 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMM-111-02-G-D-070 Part Data Attributes

MTMM-111-02-G-D-070 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMM-111-02-G-D-070 Samtec Inc Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature FLEXYZ
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 3.2 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 22

Alternate Parts for MTMM-111-02-G-D-070

This table gives cross-reference parts and alternative options found for MTMM-111-02-G-D-070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-111-02-G-D-070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTMM-111-04-G-D-221 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-111-02-G-D-070 vs MTMM-111-04-G-D-221
MTMM-111-07-S-D-270 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-111-02-G-D-070 vs MTMM-111-07-S-D-270
MTMM-111-06-S-D-180 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-111-02-G-D-070 vs MTMM-111-06-S-D-180
MTMM-111-07-G-D-225 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-111-02-G-D-070 vs MTMM-111-07-G-D-225
MTMM-111-03-L-D-130 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-111-02-G-D-070 vs MTMM-111-03-L-D-130
MTMM-111-02-T-D-085 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-111-02-G-D-070 vs MTMM-111-02-T-D-085
MTMM-111-06-G-D-235 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-111-02-G-D-070 vs MTMM-111-06-G-D-235
MTMM-111-05-G-D-160 Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc MTMM-111-02-G-D-070 vs MTMM-111-05-G-D-160
MTMM-111-03-T-D-110 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-111-02-G-D-070 vs MTMM-111-03-T-D-110
MTMM-111-03-T-D-000 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-111-02-G-D-070 vs MTMM-111-03-T-D-000
Part Number Description Manufacturer Compare
MTMM-111-05-L-D-100 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-111-02-G-D-070 vs MTMM-111-05-L-D-100
MTMM-111-03-G-D-200 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-111-02-G-D-070 vs MTMM-111-03-G-D-200
MTMM-111-04-L-D-230 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-111-02-G-D-070 vs MTMM-111-04-L-D-230
MTMM-111-03-G-D-225 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-111-02-G-D-070 vs MTMM-111-03-G-D-225
MTMM-111-06-S-D-288 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-111-02-G-D-070 vs MTMM-111-06-S-D-288
MTMM-111-02-H-D-005 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-111-02-G-D-070 vs MTMM-111-02-H-D-005
MTMM-111-06-T-D-225 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-111-02-G-D-070 vs MTMM-111-06-T-D-225
MTMM-111-05-G-D-200 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-111-02-G-D-070 vs MTMM-111-05-G-D-200
MTMM-111-06-G-D-200 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-111-02-G-D-070 vs MTMM-111-06-G-D-200
MTMM-111-06-S-D-180 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-111-02-G-D-070 vs MTMM-111-06-S-D-180

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-111-02-G-D-070 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-111-02-G-D-070 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-111-02-G-D-070 would you like to use for your alert(s)?
  • Please alert me when MTMM-111-02-G-D-070 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-111-02-G-D-070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-111-02-G-D-070 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-111-02-G-D-070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-111-02-G-D-070.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-111-02-G-D-070 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: