Datasheets
MTMM-110-11-S-S-500 by:

Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for MTMM-110-11-S-S-500 by Samtec Inc

Overview of MTMM-110-11-S-S-500 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Telecommunications

Price & Stock for MTMM-110-11-S-S-500

Part # Distributor Description Stock Price Buy
DISTI # MTMM-110-11-S-S-50
Avnet Americas Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-110-11-S-S-50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $3.9600
  • 25 $2.3300
  • 100 $2.2500
  • 1,000 $2.1700
  • 2,500 $1.8900
  • 5,000 $1.7200
  • 10,000 $1.6600
  • 25,000 $1.4400
$1.4400 / $3.9600 Buy Now
DISTI # 000000000003216197
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $3.9600
  • 25 $2.3300
  • 100 $2.2500
  • 1,000 $2.1700
  • 2,500 $1.8900
  • 5,000 $1.7200
  • 10,000 $1.6600
  • 25,000 $1.4400
$1.4400 / $3.9600 Buy Now

Part Details for MTMM-110-11-S-S-500

MTMM-110-11-S-S-500 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMM-110-11-S-S-500 Part Data Attributes

MTMM-110-11-S-S-500 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMM-110-11-S-S-500 Samtec Inc Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Rated Current (Signal) 3.2 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 10
UL Flammability Code 94V-0

Alternate Parts for MTMM-110-11-S-S-500

This table gives cross-reference parts and alternative options found for MTMM-110-11-S-S-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-110-11-S-S-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTMM-110-10-G-S-010 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-11-S-S-500 vs MTMM-110-10-G-S-010
MTMM-110-14-G-S-692 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc MTMM-110-11-S-S-500 vs MTMM-110-14-G-S-692
MTMM-110-09-LM-S-175 Board Stacking Connector, Samtec Inc MTMM-110-11-S-S-500 vs MTMM-110-09-LM-S-175
MTMM-110-09-G-S-360 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-11-S-S-500 vs MTMM-110-09-G-S-360
MTMM-110-14-S-S-600 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-11-S-S-500 vs MTMM-110-14-S-S-600
MTMM-110-10-F-S-400 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-11-S-S-500 vs MTMM-110-10-F-S-400
MTMM-110-13-S-S-530 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-11-S-S-500 vs MTMM-110-13-S-S-530
MTMM-110-13-F-S-490 Board Stacking Connector, Samtec Inc MTMM-110-11-S-S-500 vs MTMM-110-13-F-S-490
MTMM-110-12-F-S-275 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-11-S-S-500 vs MTMM-110-12-F-S-275
MTMM-110-11-S-S-360 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-11-S-S-500 vs MTMM-110-11-S-S-360
Part Number Description Manufacturer Compare
MTMM-110-10-G-S-100 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-11-S-S-500 vs MTMM-110-10-G-S-100
MTMM-110-10-F-S-300 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-11-S-S-500 vs MTMM-110-10-F-S-300
MTMM-110-14-T-S-100 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-11-S-S-500 vs MTMM-110-14-T-S-100
MTMM-110-12-G-S-555 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc MTMM-110-11-S-S-500 vs MTMM-110-12-G-S-555
MTMM-110-11-G-S-100 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-11-S-S-500 vs MTMM-110-11-G-S-100
MTMM-110-13-G-S-530 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-11-S-S-500 vs MTMM-110-13-G-S-530
MTMM-110-12-F-S-455 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-11-S-S-500 vs MTMM-110-12-F-S-455
MTMM-110-13-T-S-600 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-11-S-S-500 vs MTMM-110-13-T-S-600
MTMM-110-14-G-S-535 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-11-S-S-500 vs MTMM-110-14-G-S-535
MTMM-110-12-T-S-275 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-11-S-S-500 vs MTMM-110-12-T-S-275

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-110-11-S-S-500 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-110-11-S-S-500 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-110-11-S-S-500 would you like to use for your alert(s)?
  • Please alert me when MTMM-110-11-S-S-500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-110-11-S-S-500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-110-11-S-S-500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-110-11-S-S-500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-110-11-S-S-500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-110-11-S-S-500 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: