MTMM-110-05-T-S-070
Description: Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of MTMM-110-05-T-S-070 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTMM-110-05-T-S-070 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MTMM-110-05-T-S-07
Avnet Americas Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-110-05-T-S-07) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 39 $1.0800
$1.0800 Buy Now
DISTI # 000000000003216095
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 39 $1.0800
$1.0800 Buy Now

CAD Models for MTMM-110-05-T-S-070 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTMM-110-05-T-S-070 by Samtec Inc

MTMM-110-05-T-S-070
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Rated Current (Signal)
3.2 A
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
10
Want to compare parts?
  1. MTMM-110-05-T-S-070
    Samtec Inc
    Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for MTMM-110-05-T-S-070

This table gives cross-reference parts and alternative options found for MTMM-110-05-T-S-070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-110-05-T-S-070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTMM-110-02-S-S-160 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-T-S-070 vs MTMM-110-02-S-S-160
MTMM-110-04-TM-S-177 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-T-S-070 vs MTMM-110-04-TM-S-177
MTMM-110-03-G-S-200 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-05-T-S-070 vs MTMM-110-03-G-S-200
MTMM-110-02-F-S-010 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-T-S-070 vs MTMM-110-02-F-S-010
MTMM-110-04-T-S-153 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-T-S-070 vs MTMM-110-04-T-S-153
MTMM-110-02-F-S-137 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-T-S-070 vs MTMM-110-02-F-S-137
MTMM-110-02-L-S-100 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-T-S-070 vs MTMM-110-02-L-S-100
MTMM-110-04-L-S-142 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-T-S-070 vs MTMM-110-04-L-S-142
MTMM-110-03-F-S-010 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-T-S-070 vs MTMM-110-03-F-S-010
MTMM-110-03-F-S-120 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-T-S-070 vs MTMM-110-03-F-S-120
Part Number Description Manufacturer Compare
MTMM-110-02-G-S-002 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-05-T-S-070 vs MTMM-110-02-G-S-002
MTMM-110-02-G-S-157 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-05-T-S-070 vs MTMM-110-02-G-S-157
MTMM-110-03-L-S-165 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-T-S-070 vs MTMM-110-03-L-S-165
MTMM-110-04-G-S-185 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-05-T-S-070 vs MTMM-110-04-G-S-185
MTMM-110-04-T-S-125 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-05-T-S-070 vs MTMM-110-04-T-S-125
MTMM-110-05-S-S-185 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-T-S-070 vs MTMM-110-05-S-S-185
MTMM-110-03-G-S-150 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-05-T-S-070 vs MTMM-110-03-G-S-150
MTMM-110-04-T-S-196 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-T-S-070 vs MTMM-110-04-T-S-196
MTMM-110-04-G-S-180 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-05-T-S-070 vs MTMM-110-04-G-S-180
MTMM-110-04-T-S-150 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-05-T-S-070 vs MTMM-110-04-T-S-150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-110-05-T-S-070 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-110-05-T-S-070 by Samtec Inc

  • Please alert me when MTMM-110-05-T-S-070 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-110-05-T-S-070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-110-05-T-S-070 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-110-05-T-S-070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-110-05-T-S-070.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-110-05-T-S-070 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: