Part Details for MTMM-109-11-F-S-027 by Samtec Inc
Results Overview of MTMM-109-11-F-S-027 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMM-109-11-F-S-027 Information
MTMM-109-11-F-S-027 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTMM-109-11-F-S-027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMM-109-11-F-S-027
|
Avnet Americas | Conn Unshrouded HDR 9 POS 2mm Solder ST Through Hole - Bulk (Alt: MTMM-109-11-F-S-027) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8192 / $0.8840 | Buy Now |
DISTI #
200-MTMM10911FS027
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips | 0 |
|
$1.2800 | Order Now |
DISTI #
000000000005904638
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$0.7000 / $1.2300 | Buy Now |
Part Details for MTMM-109-11-F-S-027
MTMM-109-11-F-S-027 CAD Models
MTMM-109-11-F-S-027 Part Data Attributes
|
MTMM-109-11-F-S-027
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-109-11-F-S-027
Samtec Inc
Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-109-11-F-S-027
This table gives cross-reference parts and alternative options found for MTMM-109-11-F-S-027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-109-11-F-S-027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMM-109-06-G-S-245 | Samtec Inc | $1.7028 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-109-11-F-S-027 vs MTMM-109-06-G-S-245 |
MTMM-109-02-T-S-080 | Samtec Inc | Check for Price | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-109-11-F-S-027 vs MTMM-109-02-T-S-080 |
MTMM-109-06-F-S-228 | Samtec Inc | Check for Price | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-109-11-F-S-027 vs MTMM-109-06-F-S-228 |
MTMM-109-05-L-S-257 | Samtec Inc | $1.3275 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-109-11-F-S-027 vs MTMM-109-05-L-S-257 |
MTMM-109-04-T-S-245 | Samtec Inc | Check for Price | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-109-11-F-S-027 vs MTMM-109-04-T-S-245 |
MTMM-109-02-F-S-005 | Samtec Inc | $1.1276 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-109-11-F-S-027 vs MTMM-109-02-F-S-005 |
MTMM-109-07-G-S-010 | Samtec Inc | $1.7177 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-109-11-F-S-027 vs MTMM-109-07-G-S-010 |
MTMM-109-03-F-S-177 | Samtec Inc | Check for Price | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-109-11-F-S-027 vs MTMM-109-03-F-S-177 |
MTMM-109-04-G-S-005 | Samtec Inc | Check for Price | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-109-11-F-S-027 vs MTMM-109-04-G-S-005 |