Datasheets
MTMM-104-15-G-D-551 by:

Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for MTMM-104-15-G-D-551 by Samtec Inc

Overview of MTMM-104-15-G-D-551 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTMM-104-15-G-D-551

Part # Distributor Description Stock Price Buy
DISTI # 20W4669
Newark Header, 2 Mm, Through Hole, 8 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec MTMM-104-15-G-D-551 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.1800
  • 10 $1.9700
  • 100 $1.6900
  • 500 $1.4200
  • 1,000 $1.2100
  • 2,500 $1.1300
  • 5,000 $1.0800
  • 10,000 $1.0500
$1.0500 / $2.1800 Buy Now
DISTI # 3937-MTMM-104-15-G-D-551-ND
DigiKey CONN HEADER VERT 8POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 638
In Stock
  • 1 $4.2400
  • 50 $3.4546
  • 100 $2.9455
  • 500 $2.6182
  • 1,000 $1.9273
$1.9273 / $4.2400 Buy Now
DISTI # 612-MTMM-104-15-G-D-551-ND
DigiKey CONN HEADER VERT 8POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2.3300
$2.3300 Buy Now
DISTI # MTMM-104-15-G-D-55
Avnet Americas Conn Unshrouded Header HDR 8 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-104-15-G-D-55) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 967 Factory Stock
RFQ
DISTI # 200-MTMM10415GD551
Mouser Electronics Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant 0
  • 1 $2.3300
  • 100 $1.6200
  • 500 $1.4400
  • 1,000 $1.0600
  • 2,000 $0.9300
  • 5,000 $0.6800
  • 10,000 $0.4300
$0.4300 / $2.3300 Order Now
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 10 $2.0580
  • 100 $1.6720
  • 250 $1.5970
  • 500 $1.5510
  • 1,000 $1.1290
  • 2,500 $0.9860
  • 5,000 $0.7200
  • 7,500 $0.7090
$0.7090 / $2.0580 Buy Now
Powell Electronics Variable Post Height Header Strips, 2.00 Min Qty: 1 638
  • 1 $2.3300
  • 50 $1.9000
  • 100 $1.6200
  • 500 $1.4400
  • 1,000 $1.0600
$1.0600 / $2.3300 Buy Now
DISTI # 000000000002216821
Sager Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 967
  • 1 $2.3300
  • 50 $1.9000
  • 100 $1.6200
  • 500 $1.4400
  • 1,000 $1.0600
  • 2,000 $0.9300
$0.9300 / $2.3300 Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 10 $2.0580
  • 100 $1.6720
  • 250 $1.5970
  • 500 $1.5510
  • 1,000 $1.1290
  • 2,500 $0.9860
  • 5,000 $0.7200
  • 7,500 $0.7090
$0.7090 / $2.0580 Buy Now
DISTI # 5cd904c2cd7c1c4c3859989c
Samtec Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 967
  • 1 $2.3300
  • 50 $1.9000
  • 100 $1.6200
  • 500 $1.4400
  • 1,000 $1.0600
  • 2,000 $0.9300
  • 5,000 $0.6800
  • 10,000 $0.4300
$0.4300 / $2.3300 Buy Now

Part Details for MTMM-104-15-G-D-551

MTMM-104-15-G-D-551 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMM-104-15-G-D-551 Part Data Attributes

MTMM-104-15-G-D-551 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMM-104-15-G-D-551 Samtec Inc Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature FLEXYZ
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 3.2 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 8

Alternate Parts for MTMM-104-15-G-D-551

This table gives cross-reference parts and alternative options found for MTMM-104-15-G-D-551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-104-15-G-D-551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTMM-104-11-T-D-394 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-104-15-G-D-551 vs MTMM-104-11-T-D-394
MTMM-104-13-T-D-315 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-104-15-G-D-551 vs MTMM-104-13-T-D-315
MTMM-104-14-G-D-630 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-104-15-G-D-551 vs MTMM-104-14-G-D-630
MTMM-104-12-G-D-106 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-104-15-G-D-551 vs MTMM-104-12-G-D-106
MTMM-104-12-T-D-452 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-104-15-G-D-551 vs MTMM-104-12-T-D-452
MTMM-104-12-G-D-509 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-104-15-G-D-551 vs MTMM-104-12-G-D-509
MTMM-104-11-G-D-412 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-104-15-G-D-551 vs MTMM-104-11-G-D-412
MTMM-104-14-F-D-012 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-104-15-G-D-551 vs MTMM-104-14-F-D-012
MTMM-104-13-T-D-188 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc MTMM-104-15-G-D-551 vs MTMM-104-13-T-D-188
MTMM-104-14-F-D-551 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-104-15-G-D-551 vs MTMM-104-14-F-D-551
Part Number Description Manufacturer Compare
MTMM-104-15-S-D-614 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-104-15-G-D-551 vs MTMM-104-15-S-D-614
MTMM-104-11-G-D-050 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-104-15-G-D-551 vs MTMM-104-11-G-D-050
MTMM-104-14-L-D-612 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-104-15-G-D-551 vs MTMM-104-14-L-D-612
MTMM-104-15-T-D-157 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-104-15-G-D-551 vs MTMM-104-15-T-D-157
MTMM-104-11-G-D-535 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-104-15-G-D-551 vs MTMM-104-11-G-D-535
MTSW-104-09-G-D-305 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, Samtec Inc MTMM-104-15-G-D-551 vs MTSW-104-09-G-D-305
ZSS-104-03-G-D-450 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, Samtec Inc MTMM-104-15-G-D-551 vs ZSS-104-03-G-D-450
MTMM-104-11-G-D-255 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-104-15-G-D-551 vs MTMM-104-11-G-D-255
MTMM-104-15-L-D-137 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-104-15-G-D-551 vs MTMM-104-15-L-D-137
MTMM-104-15-L-D-600 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-104-15-G-D-551 vs MTMM-104-15-L-D-600

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-104-15-G-D-551 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-104-15-G-D-551 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-104-15-G-D-551 would you like to use for your alert(s)?
  • Please alert me when MTMM-104-15-G-D-551 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-104-15-G-D-551 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-104-15-G-D-551 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-104-15-G-D-551 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-104-15-G-D-551.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-104-15-G-D-551 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: