MTMM-103-15-G-D-551
Description: Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of MTMM-103-15-G-D-551 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTMM-103-15-G-D-551 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 20W3127
Newark Header, 2 Mm, Through Hole, 6 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec MTMM-103-15-G-D-551 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.6600
  • 10 $1.5000
  • 100 $1.2800
  • 500 $1.0800
  • 1,000 $0.9180
  • 2,500 $0.8520
  • 5,000 $0.8160
  • 10,000 $0.7980
$0.7980 / $1.6600 Buy Now
DISTI # 3937-MTMM-103-15-G-D-551-ND
DigiKey CONN HEADER VERT 6POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 816
In Stock
  • 1 $3.6700
  • 50 $2.8546
  • 100 $2.3091
  • 500 $1.9636
  • 1,000 $1.4364
$1.4364 / $3.6700 Buy Now
DISTI # 612-MTMM-103-15-G-D-551-ND
DigiKey CONN HEADER VERT 6POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2.0200
$2.0200 Buy Now
DISTI # MTMM-103-15-G-D-55
Avnet Americas Conn Unshrouded Header HDR 6 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-103-15-G-D-55) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 1236 Factory Stock
  • 1 $2.0200
  • 50 $1.5700
  • 100 $1.2700
  • 500 $1.0800
  • 1,000 $0.7900
$0.7900 / $2.0200 Buy Now
DISTI # 200-MTMM10315GD551
Mouser Electronics Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant 0
  • 1 $2.0200
  • 100 $1.2700
  • 500 $1.0800
  • 1,000 $0.7900
  • 2,500 $0.7000
  • 5,000 $0.5100
  • 10,000 $0.3300
$0.3300 / $2.0200 Order Now
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 25 $1.5380
  • 250 $1.2500
  • 500 $1.1940
  • 1,000 $0.8570
  • 2,500 $0.7400
  • 5,000 $0.5620
  • 7,500 $0.5470
$0.5470 / $1.5380 Buy Now
Powell Electronics Variable Post Height Header Strips, 2.00 Min Qty: 1 816
  • 1 $2.0200
  • 50 $1.5700
  • 100 $1.2700
  • 500 $1.0800
  • 1,000 $0.7900
$0.7900 / $2.0200 Buy Now
DISTI # 000000000002216578
Sager Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 1236
  • 1 $2.0200
  • 50 $1.5700
  • 100 $1.2700
  • 500 $1.0800
  • 1,000 $0.7900
  • 2,000 $0.7000
$0.7000 / $2.0200 Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 25 $1.5380
  • 250 $1.2500
  • 500 $1.1940
  • 1,000 $0.8570
  • 2,500 $0.7400
  • 5,000 $0.5620
  • 7,500 $0.5470
$0.5470 / $1.5380 Buy Now
DISTI # 5cd904c3cd7c1c4c3859999e
Samtec Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 1236
  • 1 $2.0200
  • 50 $1.5700
  • 100 $1.2700
  • 500 $1.0800
  • 1,000 $0.7900
  • 2,000 $0.7000
  • 5,000 $0.5100
  • 10,000 $0.3300
$0.3300 / $2.0200 Buy Now

CAD Models for MTMM-103-15-G-D-551 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTMM-103-15-G-D-551 by Samtec Inc

MTMM-103-15-G-D-551
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (20) OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
3.2 A
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. MTMM-103-15-G-D-551
    Samtec Inc
    Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for MTMM-103-15-G-D-551

This table gives cross-reference parts and alternative options found for MTMM-103-15-G-D-551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-103-15-G-D-551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTMM-103-14-L-D-591 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-551 vs MTMM-103-14-L-D-591
MTMM-103-11-T-D-274 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-103-15-G-D-551 vs MTMM-103-11-T-D-274
MTMM-103-10-F-D-038 Board Stacking Connector, Samtec Inc MTMM-103-15-G-D-551 vs MTMM-103-10-F-D-038
MTMM-103-12-F-D-254 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-551 vs MTMM-103-12-F-D-254
MTMM-103-13-L-D-198 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-551 vs MTMM-103-13-L-D-198
MTMM-103-15-G-D-157 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-551 vs MTMM-103-15-G-D-157
MTMM-103-11-S-D-420 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-551 vs MTMM-103-11-S-D-420
MTMM-103-15-G-D-375 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-551 vs MTMM-103-15-G-D-375
MTMM-103-14-S-D-594 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc MTMM-103-15-G-D-551 vs MTMM-103-14-S-D-594
MTMM-103-12-F-D-415 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-551 vs MTMM-103-12-F-D-415
Part Number Description Manufacturer Compare
MTMM-103-14-F-D-580 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-551 vs MTMM-103-14-F-D-580
MTMM-103-10-T-D-355 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-103-15-G-D-551 vs MTMM-103-10-T-D-355
MTMM-103-11-G-D-450 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-551 vs MTMM-103-11-G-D-450
MTMM-103-11-F-D-121 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc MTMM-103-15-G-D-551 vs MTMM-103-11-F-D-121
MTMM-103-10-T-D-082 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-551 vs MTMM-103-10-T-D-082
MTMM-103-13-G-D-490 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-103-15-G-D-551 vs MTMM-103-13-G-D-490
MTMM-103-10-S-D-385 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-551 vs MTMM-103-10-S-D-385
MTMM-103-13-T-D-400 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-103-15-G-D-551 vs MTMM-103-13-T-D-400
MTMM-103-15-G-D-560 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-551 vs MTMM-103-15-G-D-560
MTMM-103-15-L-D-190 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-103-15-G-D-551 vs MTMM-103-15-L-D-190

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-103-15-G-D-551 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-103-15-G-D-551 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-103-15-G-D-551 would you like to use for your alert(s)?
  • Please alert me when MTMM-103-15-G-D-551 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-103-15-G-D-551 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-103-15-G-D-551 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-103-15-G-D-551 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-103-15-G-D-551.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-103-15-G-D-551 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: