Datasheets
MTMM-102-11-T-S-430 by: Samtec Inc

Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for MTMM-102-11-T-S-430 by Samtec Inc

Overview of MTMM-102-11-T-S-430 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTMM-102-11-T-S-430

Part # Distributor Description Stock Price Buy
DISTI # 20W1457
Newark Header, 2 Mm, Through Hole, 2 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec MTMM-102-11-T-S-430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.3060
  • 10 $0.2850
  • 100 $0.1990
  • 500 $0.1710
  • 1,000 $0.1420
  • 2,500 $0.1260
  • 5,000 $0.1230
$0.1230 / $0.3060 Buy Now
DISTI # 3937-MTMM-102-11-T-S-430-ND
DigiKey CONN HEADER VERT 2POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 1419
In Stock
  • 1 $0.6400
  • 50 $0.4910
  • 100 $0.4000
  • 500 $0.3455
  • 1,000 $0.2545
$0.2545 / $0.6400 Buy Now
DISTI # 612-MTMM-102-11-T-S-430-ND
DigiKey CONN HEADER VERT 2POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $0.3500
$0.3500 Buy Now
DISTI # MTMM-102-11-T-S-43
Avnet Americas Conn Unshrouded Header HDR 2 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-102-11-T-S-43) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 2150 Factory Stock
  • 1 $0.3500
  • 50 $0.2700
  • 100 $0.2200
  • 500 $0.1900
  • 1,000 $0.1400
$0.1400 / $0.3500 Buy Now
DISTI # 200-MTMM10211TS430
Mouser Electronics Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant 0
  • 1 $0.3500
  • 100 $0.2200
  • 500 $0.1900
  • 1,000 $0.1400
  • 2,500 $0.1200
  • 5,000 $0.0900
$0.0900 / $0.3500 Order Now
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 100 $0.2692
  • 1,000 $0.1613
  • 2,500 $0.1364
  • 5,000 $0.1014
  • 7,500 $0.0999
  • 25,000 $0.0959
  • 50,000 $0.0921
  • 100,000 $0.0907
$0.0907 / $0.2692 Buy Now
Powell Electronics Variable Post Height Header Strips, 2.00 Min Qty: 1 1419
  • 1 $0.3500
  • 50 $0.2700
  • 100 $0.2200
  • 500 $0.1900
  • 1,000 $0.1400
$0.1400 / $0.3500 Buy Now
DISTI # 000000000000746792
Sager Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 2150
  • 1 $0.3500
  • 50 $0.2700
  • 100 $0.2200
  • 500 $0.1900
  • 1,000 $0.1400
  • 2,000 $0.1200
$0.1200 / $0.3500 Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 100 $0.2692
  • 1,000 $0.1613
  • 2,500 $0.1364
  • 5,000 $0.1014
  • 7,500 $0.0999
  • 25,000 $0.0959
  • 50,000 $0.0921
  • 100,000 $0.0907
$0.0907 / $0.2692 Buy Now
DISTI # 5cd9049acd7c1c4c385967a8
Samtec Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 2150
  • 1 $0.3500
  • 50 $0.2700
  • 100 $0.2200
  • 500 $0.1900
  • 1,000 $0.1400
  • 2,000 $0.1200
  • 5,000 $0.0900
$0.0900 / $0.3500 Buy Now

Part Details for MTMM-102-11-T-S-430

MTMM-102-11-T-S-430 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMM-102-11-T-S-430 Part Data Attributes

MTMM-102-11-T-S-430 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMM-102-11-T-S-430 Samtec Inc Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating TIN OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Rated Current (Signal) 3.2 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 2

Alternate Parts for MTMM-102-11-T-S-430

This table gives cross-reference parts and alternative options found for MTMM-102-11-T-S-430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-102-11-T-S-430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTMM-102-09-G-S-472 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-T-S-430 vs MTMM-102-09-G-S-472
MTMM-102-09-T-S-295 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-T-S-430 vs MTMM-102-09-T-S-295
MTMM-102-08-L-S-315 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-T-S-430 vs MTMM-102-08-L-S-315
MTMM-102-08-L-S-085 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-T-S-430 vs MTMM-102-08-L-S-085
MTMM-102-08-L-S-155 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-11-T-S-430 vs MTMM-102-08-L-S-155
MTMM-102-15-S-S-590 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-11-T-S-430 vs MTMM-102-15-S-S-590
MTMM-102-08-T-S-090 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-11-T-S-430 vs MTMM-102-08-T-S-090
MTMM-102-14-T-S-690 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-11-T-S-430 vs MTMM-102-14-T-S-690
MTMM-102-15-T-S-750 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-T-S-430 vs MTMM-102-15-T-S-750
MTMM-102-15-T-S-620 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc MTMM-102-11-T-S-430 vs MTMM-102-15-T-S-620
Part Number Description Manufacturer Compare
MTMM-102-08-S-S-305 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-11-T-S-430 vs MTMM-102-08-S-S-305
MTMM-102-10-L-S-254 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-T-S-430 vs MTMM-102-10-L-S-254
MTMM-102-13-G-S-300 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-T-S-430 vs MTMM-102-13-G-S-300
MTMM-102-14-G-S-290 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-T-S-430 vs MTMM-102-14-G-S-290
MTMM-102-11-G-S-170 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-T-S-430 vs MTMM-102-11-G-S-170
MTMM-102-15-S-S-590 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-11-T-S-430 vs MTMM-102-15-S-S-590
MTMM-102-15-G-S-710 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-T-S-430 vs MTMM-102-15-G-S-710
MTMM-102-12-G-S-300 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-T-S-430 vs MTMM-102-12-G-S-300
MTMM-102-13-F-S-516 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-11-T-S-430 vs MTMM-102-13-F-S-516
MTMM-102-08-L-S-390 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-T-S-430 vs MTMM-102-08-L-S-390

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-102-11-T-S-430 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-102-11-T-S-430 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-102-11-T-S-430 would you like to use for your alert(s)?
  • Please alert me when MTMM-102-11-T-S-430 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-102-11-T-S-430 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-102-11-T-S-430 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-102-11-T-S-430 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-102-11-T-S-430.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-102-11-T-S-430 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: