Datasheets
MTMM-102-11-G-D-377 by:

Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for MTMM-102-11-G-D-377 by Samtec Inc

Overview of MTMM-102-11-G-D-377 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MTMM-102-11-G-D-377

Part # Distributor Description Stock Price Buy
DISTI # MTMM-102-11-G-D-37
Avnet Americas Conn Unshrouded Header HDR 4 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-102-11-G-D-37) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $1.1000
  • 25 $1.0100
  • 100 $0.5810
  • 1,000 $0.5600
  • 6,250 $0.4940
  • 12,500 $0.4280
  • 62,500 $0.3710
  • 125,000 $0.3460
$0.3460 / $1.1000 Buy Now
DISTI # 000000000002678915
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $1.1000
  • 25 $1.0100
  • 100 $0.5810
  • 1,000 $0.5600
  • 6,250 $0.4940
  • 12,500 $0.4280
  • 62,500 $0.3710
  • 125,000 $0.3460
$0.3460 / $1.1000 Buy Now

Part Details for MTMM-102-11-G-D-377

MTMM-102-11-G-D-377 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMM-102-11-G-D-377 Part Data Attributes

MTMM-102-11-G-D-377 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMM-102-11-G-D-377 Samtec Inc Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature FLEXYZ
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 3.2 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 4

Alternate Parts for MTMM-102-11-G-D-377

This table gives cross-reference parts and alternative options found for MTMM-102-11-G-D-377. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-102-11-G-D-377, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTMM-102-11-T-D-140 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-11-G-D-377 vs MTMM-102-11-T-D-140
MTMM-102-09-T-D-018 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-11-G-D-377 vs MTMM-102-09-T-D-018
MTMM-102-09-F-D-121 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-11-G-D-377 vs MTMM-102-09-F-D-121
MTMM-102-10-F-D-399 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-11-G-D-377 vs MTMM-102-10-F-D-399
MTMM-102-11-G-D-430 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-G-D-377 vs MTMM-102-11-G-D-430
MTMM-102-15-S-D-250 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-11-G-D-377 vs MTMM-102-15-S-D-250
MTMM-102-15-G-D-398 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, Samtec Inc MTMM-102-11-G-D-377 vs MTMM-102-15-G-D-398
MTMM-102-11-G-D-314 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-11-G-D-377 vs MTMM-102-11-G-D-314
MTMM-102-15-G-D-146 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-G-D-377 vs MTMM-102-15-G-D-146
MTMM-102-15-G-D-620 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-G-D-377 vs MTMM-102-15-G-D-620
Part Number Description Manufacturer Compare
MTMM-102-15-G-D-398 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, Samtec Inc MTMM-102-11-G-D-377 vs MTMM-102-15-G-D-398
MTMM-102-13-G-D-288 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-G-D-377 vs MTMM-102-13-G-D-288
MTMM-102-13-G-D-530 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-G-D-377 vs MTMM-102-13-G-D-530
MTMM-102-14-G-D-375 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-G-D-377 vs MTMM-102-14-G-D-375
MTMM-102-09-G-D-394 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-G-D-377 vs MTMM-102-09-G-D-394
MTMM-102-10-G-D-415 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-G-D-377 vs MTMM-102-10-G-D-415
MTMM-102-12-L-D-486 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc MTMM-102-11-G-D-377 vs MTMM-102-12-L-D-486
MTMM-102-07-T-D-341 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-G-D-377 vs MTMM-102-07-T-D-341
MTMM-102-11-G-D-413 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-G-D-377 vs MTMM-102-11-G-D-413
MTMM-102-08-G-D-417 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-11-G-D-377 vs MTMM-102-08-G-D-417

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-102-11-G-D-377 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-102-11-G-D-377 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-102-11-G-D-377 would you like to use for your alert(s)?
  • Please alert me when MTMM-102-11-G-D-377 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-102-11-G-D-377 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-102-11-G-D-377 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-102-11-G-D-377 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-102-11-G-D-377.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-102-11-G-D-377 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: