MTMM-102-05-T-S-180
Description: Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of MTMM-102-05-T-S-180 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTMM-102-05-T-S-180 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 20W0908
Newark Header, 2 Mm, Through Hole, 2 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec MTMM-102-05-T-S-180 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.2760
  • 10 $0.2570
  • 100 $0.1800
  • 500 $0.1540
  • 1,000 $0.1280
  • 2,500 $0.1140
  • 5,000 $0.1110
$0.1110 / $0.2760 Buy Now
DISTI # 3937-MTMM-102-05-T-S-180-ND
DigiKey CONN HEADER VERT 2POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
Buy Now
DISTI # 612-MTMM-102-05-T-S-180-ND
DigiKey CONN HEADER VERT 2POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $0.3100
$0.3100 Buy Now
DISTI # MTMM-102-05-T-S-18
Avnet Americas Conn Unshrouded Header HDR 2 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-102-05-T-S-18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 2150 Factory Stock
RFQ
DISTI # 200-MTMM10205TS180
Mouser Electronics Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant 5
  • 1 $0.3100
  • 50 $0.2400
  • 100 $0.2000
  • 500 $0.1700
  • 1,000 $0.1200
  • 2,000 $0.1100
  • 5,000 $0.0800
$0.0800 / $0.3100 Buy Now
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 100 $0.2500
  • 1,000 $0.1452
  • 2,500 $0.1212
  • 5,000 $0.0870
  • 7,500 $0.0857
  • 25,000 $0.0822
  • 50,000 $0.0789
  • 100,000 $0.0778
$0.0778 / $0.2500 Buy Now
Quest Components BOARD STACKING CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL 1300
  • 1 $0.1800
  • 68 $0.1200
  • 418 $0.0960
$0.0960 / $0.1800 Buy Now
Powell Electronics 2.00 mm Variable Post Height Terminal St Min Qty: 1 1419
  • 1 $0.3100
  • 50 $0.2400
  • 100 $0.2000
  • 500 $0.1700
  • 1,000 $0.1200
$0.1200 / $0.3100 Buy Now
DISTI # 000000000002216183
Sager Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 2150
  • 1 $0.3100
  • 50 $0.2400
  • 100 $0.2000
  • 500 $0.1700
  • 1,000 $0.1200
  • 2,000 $0.1100
$0.1100 / $0.3100 Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 100 $0.2500
  • 1,000 $0.1452
  • 2,500 $0.1212
  • 5,000 $0.0870
  • 7,500 $0.0857
  • 25,000 $0.0822
  • 50,000 $0.0789
  • 100,000 $0.0778
$0.0778 / $0.2500 Buy Now
DISTI # 5cd9048ccd7c1c4c3859572d
Samtec Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 2150
  • 1 $0.3100
  • 50 $0.2400
  • 100 $0.2000
  • 500 $0.1700
  • 1,000 $0.1200
  • 2,000 $0.1100
  • 5,000 $0.0800
$0.0800 / $0.3100 Buy Now

CAD Models for MTMM-102-05-T-S-180 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MTMM-102-05-T-S-180 by Samtec Inc

MTMM-102-05-T-S-180
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Rated Current (Signal)
3.2 A
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
2
Want to compare parts?
  1. MTMM-102-05-T-S-180
    Samtec Inc
    Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for MTMM-102-05-T-S-180

This table gives cross-reference parts and alternative options found for MTMM-102-05-T-S-180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-102-05-T-S-180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTMM-102-04-G-S-100 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-05-T-S-180 vs MTMM-102-04-G-S-100
MTMM-102-05-G-S-100 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-05-T-S-180 vs MTMM-102-05-G-S-100
MTMM-102-04-T-S-153 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-05-T-S-180 vs MTMM-102-04-T-S-153
MTMM-102-04-G-S-060 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-05-T-S-180 vs MTMM-102-04-G-S-060
MTMM-102-06-F-S-236 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-05-T-S-180 vs MTMM-102-06-F-S-236
MTMM-102-05-F-S-235 Board Stacking Connector Samtec Inc MTMM-102-05-T-S-180 vs MTMM-102-05-F-S-235
MTMM-102-04-T-S-260 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-05-T-S-180 vs MTMM-102-04-T-S-260
MTMM-102-05-F-S-125 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-05-T-S-180 vs MTMM-102-05-F-S-125
MTMM-102-06-T-S-230 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-05-T-S-180 vs MTMM-102-06-T-S-230
MTMM-102-04-G-S-153 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-05-T-S-180 vs MTMM-102-04-G-S-153
Part Number Description Manufacturer Compare
MTMM-102-06-F-S-338 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc MTMM-102-05-T-S-180 vs MTMM-102-06-F-S-338
MTMM-102-05-L-S-200 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-05-T-S-180 vs MTMM-102-05-L-S-200
MTMM-102-06-L-S-275 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-05-T-S-180 vs MTMM-102-06-L-S-275
MTMM-102-06-G-S-190 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-05-T-S-180 vs MTMM-102-06-G-S-190
MTMM-102-06-TM-S-320 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-05-T-S-180 vs MTMM-102-06-TM-S-320
MTMM-102-04-T-S-080 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-05-T-S-180 vs MTMM-102-04-T-S-080
MTMM-102-05-G-S-013 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-05-T-S-180 vs MTMM-102-05-G-S-013
MTMM-102-06-G-S-100 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-05-T-S-180 vs MTMM-102-06-G-S-100
MTMM-102-06-S-S-250 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-05-T-S-180 vs MTMM-102-06-S-S-250
MTMM-102-05-G-S-170 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-05-T-S-180 vs MTMM-102-05-G-S-170

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-102-05-T-S-180 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-102-05-T-S-180 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-102-05-T-S-180 would you like to use for your alert(s)?
  • Please alert me when MTMM-102-05-T-S-180 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-102-05-T-S-180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-102-05-T-S-180 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-102-05-T-S-180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-102-05-T-S-180.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-102-05-T-S-180 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: