Part Details for MTMM-102-02-T-S-002-001 by Samtec Inc
Overview of MTMM-102-02-T-S-002-001 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-102-02-T-S-002-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMM-102-02-T-S-00
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-102-02-T-S-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.2750 / $0.6700 | Buy Now |
DISTI #
000000000002524992
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.2750 / $0.6700 | Buy Now |
Part Details for MTMM-102-02-T-S-002-001
MTMM-102-02-T-S-002-001 CAD Models
MTMM-102-02-T-S-002-001 Part Data Attributes
|
MTMM-102-02-T-S-002-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-102-02-T-S-002-001
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-102-02-T-S-002-001
This table gives cross-reference parts and alternative options found for MTMM-102-02-T-S-002-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-102-02-T-S-002-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-102-03-T-S-188-001 | Board Stacking Connector, | Samtec Inc | MTMM-102-02-T-S-002-001 vs MTMM-102-03-T-S-188-001 |
MTMM-102-10-L-S-170-001 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-102-02-T-S-002-001 vs MTMM-102-10-L-S-170-001 |
MTMM-102-05-F-S-200-001 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-102-02-T-S-002-001 vs MTMM-102-05-F-S-200-001 |
MTMM-102-02-G-S-001-001 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-102-02-T-S-002-001 vs MTMM-102-02-G-S-001-001 |
MTMM-102-03-G-S-138-001 | Board Stacking Connector, | Samtec Inc | MTMM-102-02-T-S-002-001 vs MTMM-102-03-G-S-138-001 |
MTMM-102-02-G-S-140-001 | Board Stacking Connector, | Samtec Inc | MTMM-102-02-T-S-002-001 vs MTMM-102-02-G-S-140-001 |
MTMM-102-03-F-S-150-001 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-102-02-T-S-002-001 vs MTMM-102-03-F-S-150-001 |