Part Details for MTMM-101-11-T-S-430 by Samtec Inc
Overview of MTMM-101-11-T-S-430 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-101-11-T-S-430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC2897
|
Newark | Connector, Header, 1Pos, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:1Rows, No. Of Contacts:1Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec MTMM-101-11-T-S-430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0620 / $0.1640 | Buy Now |
DISTI #
3937-MTMM-101-11-T-S-430-ND
|
DigiKey | CONN HEADER VERT 1POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1880 In Stock |
|
$0.1273 / $0.3300 | Buy Now |
DISTI #
612-MTMM-101-11-T-S-430-ND
|
DigiKey | CONN HEADER VERT 1POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1800 | Buy Now |
DISTI #
MTMM-101-11-T-S-43
|
Avnet Americas | Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, MTMM Series - Bulk (Alt: MTMM-101-11-T-S-43) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2849 Factory Stock |
|
$0.0600 / $0.1100 | Buy Now |
DISTI #
200-MTMM10111TS430
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant | 1 |
|
$0.0500 / $0.1800 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0518 / $0.1346 | Buy Now |
DISTI #
85164461
|
Verical | Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 2849 |
|
$0.1800 | Buy Now |
|
Powell Electronics | Variable Post Height Header Strips, 2.00 Min Qty: 1 | 1880 |
|
$0.0700 / $0.1800 | Buy Now |
DISTI #
000000000005484574
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 2849 |
|
$0.0600 / $0.1800 | Buy Now |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0518 / $0.1346 | Buy Now |
Part Details for MTMM-101-11-T-S-430
MTMM-101-11-T-S-430 CAD Models
MTMM-101-11-T-S-430 Part Data Attributes
|
MTMM-101-11-T-S-430
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-101-11-T-S-430
Samtec Inc
Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-101-11-T-S-430
This table gives cross-reference parts and alternative options found for MTMM-101-11-T-S-430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-101-11-T-S-430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMM-101-09-SM-S-354 | Samtec Inc | $0.2763 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | MTMM-101-11-T-S-430 vs MTMM-101-09-SM-S-354 |
MTMM-101-15-F-S-531 | Samtec Inc | Check for Price | Board Stacking Connector, | MTMM-101-11-T-S-430 vs MTMM-101-15-F-S-531 |
MTMM-101-13-L-S-198 | Samtec Inc | $0.1696 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-101-11-T-S-430 vs MTMM-101-13-L-S-198 |
MTMM-101-14-F-S-530 | Samtec Inc | Check for Price | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-101-11-T-S-430 vs MTMM-101-14-F-S-530 |
MTMM-101-10-F-S-357 | Samtec Inc | Check for Price | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-101-11-T-S-430 vs MTMM-101-10-F-S-357 |
MTMM-101-15-F-S-770 | Samtec Inc | Check for Price | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-101-11-T-S-430 vs MTMM-101-15-F-S-770 |
MTMM-101-13-T-S-404 | Samtec Inc | $0.1081 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-101-11-T-S-430 vs MTMM-101-13-T-S-404 |
MTMM-101-13-F-S-152 | Samtec Inc | Check for Price | Board Stacking Connector, | MTMM-101-11-T-S-430 vs MTMM-101-13-F-S-152 |
MTMM-101-09-T-S-355 | Samtec Inc | Check for Price | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-101-11-T-S-430 vs MTMM-101-09-T-S-355 |