Part Details for MTMM-101-11-T-S-035 by Samtec Inc
Overview of MTMM-101-11-T-S-035 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-101-11-T-S-035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMM-101-11-T-S-03
|
Avnet Americas | Connector Unshrouded Header 1 Position 2mm Solder Straight Through Hole - Bulk (Alt: MTMM-101-11-T-S-03) Min Qty: 1 Package Multiple: 1 Container: Bulk | 2849 Factory Stock |
|
$0.0700 / $0.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0539 / $0.1435 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0539 / $0.1435 | Buy Now |
DISTI #
6018866ddf66d53c21cd623c
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2849 |
|
$0.0500 / $0.1800 | Buy Now |
Part Details for MTMM-101-11-T-S-035
MTMM-101-11-T-S-035 CAD Models
MTMM-101-11-T-S-035 Part Data Attributes
|
MTMM-101-11-T-S-035
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-101-11-T-S-035
Samtec Inc
Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.079 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.5 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-101-11-T-S-035
This table gives cross-reference parts and alternative options found for MTMM-101-11-T-S-035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-101-11-T-S-035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-101-09-G-S-345 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-101-11-T-S-035 vs MTMM-101-09-G-S-345 |
MTMM-101-09-G-S-315 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-101-11-T-S-035 vs MTMM-101-09-G-S-315 |
MTMM-101-15-S-S-751 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | MTMM-101-11-T-S-035 vs MTMM-101-15-S-S-751 |
MTMM-101-15-G-S-050 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Samtec Inc | MTMM-101-11-T-S-035 vs MTMM-101-15-G-S-050 |
MTMM-101-10-L-S-375 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-101-11-T-S-035 vs MTMM-101-10-L-S-375 |
MTMM-101-11-T-S-080 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-101-11-T-S-035 vs MTMM-101-11-T-S-080 |
MTMM-101-09-T-S-122 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-101-11-T-S-035 vs MTMM-101-09-T-S-122 |
MTMM-101-09-G-S-236 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-101-11-T-S-035 vs MTMM-101-09-G-S-236 |
MTMM-101-15-S-S-500 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | MTMM-101-11-T-S-035 vs MTMM-101-15-S-S-500 |
MTMM-101-13-L-S-535 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-101-11-T-S-035 vs MTMM-101-13-L-S-535 |