Part Details for MTMM-101-03-S-D-130 by Samtec Inc
Overview of MTMM-101-03-S-D-130 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MTMM-101-03-S-D-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19W9873
|
Newark | Connector, Header, 2Pos, 2Rows, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec MTMM-101-03-S-D-130 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2340 / $0.5820 | Buy Now |
DISTI #
3937-MTMM-101-03-S-D-130-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1645 In Stock |
|
$0.4909 / $1.2500 | Buy Now |
DISTI #
612-MTMM-101-03-S-D-130-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6900 | Buy Now |
DISTI #
MTMM-101-03-S-D-13
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole - Bulk (Alt: MTMM-101-03-S-D-13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2493 Factory Stock |
|
$0.2700 / $0.6900 | Buy Now |
DISTI #
200-MTMM10103SD130
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.1700 / $0.6900 | Order Now |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.1861 / $0.5192 | Buy Now |
DISTI #
85118794
|
Verical | Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 2493 |
|
$0.6900 | Buy Now |
|
Powell Electronics | Variable Post Height Header Strips, 2.00 Min Qty: 1 | 1645 |
|
$0.2700 / $0.6900 | Buy Now |
DISTI #
000000000001327198
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 2493 |
|
$0.2400 / $0.6900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MTMM-101-03-S-D-130
MTMM-101-03-S-D-130 CAD Models
MTMM-101-03-S-D-130 Part Data Attributes
|
MTMM-101-03-S-D-130
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-101-03-S-D-130
Samtec Inc
Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for MTMM-101-03-S-D-130
This table gives cross-reference parts and alternative options found for MTMM-101-03-S-D-130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-101-03-S-D-130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMM-101-05-L-D-070 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-101-03-S-D-130 vs MTMM-101-05-L-D-070 |
MTMM-101-05-G-D-225 | Samtec Inc | $0.3085 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-101-03-S-D-130 vs MTMM-101-05-G-D-225 |
MTMM-101-06-G-D-055 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-101-03-S-D-130 vs MTMM-101-06-G-D-055 |
MTMM-101-04-G-D-100 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | MTMM-101-03-S-D-130 vs MTMM-101-04-G-D-100 |
MTMM-101-05-G-D-070 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-101-03-S-D-130 vs MTMM-101-05-G-D-070 |
MTMM-101-04-T-D-188 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-101-03-S-D-130 vs MTMM-101-04-T-D-188 |
MTMM-101-07-G-D-288 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-101-03-S-D-130 vs MTMM-101-07-G-D-288 |
MTMM-101-04-G-D-160 | Samtec Inc | $0.2881 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-101-03-S-D-130 vs MTMM-101-04-G-D-160 |