Part Details for MTMDK-XDOT-EU1-A00 by Multi-Tech Systems Inc
Overview of MTMDK-XDOT-EU1-A00 by Multi-Tech Systems Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMDK-XDOT-EU1-A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
591-1290-ND
|
DigiKey | MICRO DEVELOPMENT KIT LORA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$86.9181 / $104.9000 | Buy Now |
DISTI #
MTMDK-XDOT-EU1-A00
|
Avnet Americas | MultiTech XDOT MICRO DEVELOPER KIT - INCLUDES A 868 MHZ XDOT - Boxed Product (Development Kits) (Alt: MTMDK-XDOT-EU1-A00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$65.9450 | Buy Now |
DISTI #
125-MTMDKXDOTEU1A00
|
Mouser Electronics | WiFi Development Tools - 802.11 xDot Micro Developer Kit, includes 868 MHz xDot | 3 |
|
$94.9800 | Buy Now |
|
Future Electronics | MultiConnect® xDot™ MultiConnect® xDot™ Transceiver, LoRa® 868MHz Eval Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$91.1000 / $95.6500 | Buy Now |
|
Future Electronics | MultiConnect® xDot™ MultiConnect® xDot™ Transceiver, LoRa® 868MHz Eval Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$91.1000 / $95.6500 | Buy Now |
|
Symmetry Electronics | MultiConnect xDot Micro Developer Kit - Includes a 868 MHz xDot Min Qty: 1 | 0 |
|
$70.7400 | Buy Now |
Part Details for MTMDK-XDOT-EU1-A00
MTMDK-XDOT-EU1-A00 CAD Models
MTMDK-XDOT-EU1-A00 Part Data Attributes
|
MTMDK-XDOT-EU1-A00
Multi-Tech Systems Inc
Buy Now
|
Compare Parts:
MTMDK-XDOT-EU1-A00
Multi-Tech Systems Inc
|
Samacsys Manufacturer | MULTITECH |