Part Details for MTMA-5009 by Astrodyne TDI Power Supplies & EMI Filters
Overview of MTMA-5009 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MTMA-5009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-MTMA-5009-ND
|
DigiKey | AC/DC CONVERTER 5V +/-12V 5.4W Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$50.7700 / $58.0900 | Buy Now |
Part Details for MTMA-5009
MTMA-5009 CAD Models
MTMA-5009 Part Data Attributes
|
MTMA-5009
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
MTMA-5009
Astrodyne TDI Power Supplies & EMI Filters
DC-DC Regulated Power Supply Module, 3 Output, 5W, Hybrid, MODULE-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | +/-12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XDMA-P10 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 4.7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 21.508 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | YES | |
Width | 45 mm |