There are no models available for this part yet.
Overview of MTM2700-PSU120 by Hirschmann Electronics GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MTM2700-PSU120 by Hirschmann Electronics GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1797-MTM2700-PSU120-ND
|
DigiKey | 120W POWER SUPPLY UNIT, NO POE Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$674.8270 / $721.3700 | Buy Now | |
DISTI #
566-MTM2700-PSU120
|
Mouser Electronics | Switching Power Supplies AC/DC 120W power supply unit, input 100-240V/2.0A, output 12V/10A, No PoE support. RoHS: Compliant | 0 |
|
$599.9200 / $618.5300 | Order Now |