There are no models available for this part yet.
Overview of MTM106DPC by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MTM106DPC by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61F820
|
Newark | Switch, Toggle, Spdt, 6A, 125V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Mtm-Pc Series, Contact Current Max:6A, Switch Mounting:-, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Alcoswitch Te Connectivity MTM106DPC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6900 / $17.7000 | Buy Now | |
DISTI #
450-1318-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
20 In Stock |
|
$12.0570 / $19.0900 | Buy Now | |
DISTI #
4-1437559-6
|
Avnet Americas | Switch Toggle ON None ON SPDT Short Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads - Bulk (Alt: 4-1437559-6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$11.3818 / $13.6967 | Buy Now | |
DISTI #
506-MTM106DPC
|
Mouser Electronics | Toggle Switches SPDT ON-NONE-ON RoHS: Compliant | 197 |
|
$12.0500 / $16.2000 | Buy Now | |
DISTI #
V36:1790_11792590
|
Arrow Electronics | Switch Toggle ON None ON SPDT Short Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2328 | Americas - 500 |
|
$11.7400 / $13.9630 | Buy Now | |
DISTI #
V99:2348_11792590
|
Arrow Electronics | Switch Toggle ON None ON SPDT Short Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2248 | Americas - 57 |
|
$8.5400 / $9.7590 | Buy Now | |
Onlinecomponents.com | Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC), 125VAC/28VDC - 6.90mm Standard Round Actuator - Non-Illuminated - PC Pin - Panel Mount. RoHS: Compliant |
1000 In Stock |
|
$12.8200 / $17.8300 | Buy Now | ||
DISTI #
73571873
|
Verical | Switch Toggle ON None ON SPDT Short Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2321 | Americas - 1000 |
|
$15.7235 / $21.6121 | Buy Now | |
DISTI #
69209519
|
Verical | Switch Toggle ON None ON SPDT Short Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 500 |
|
$11.7400 / $13.9630 | Buy Now | |
DISTI #
65551928
|
Verical | Switch Toggle ON None ON SPDT Short Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 57 |
|
$8.5400 / $9.7590 | Buy Now |
CAD Models for MTM106DPC by TE Connectivity
Part Data Attributes for MTM106DPC by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
16 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Angle
|
26 deg
|
Actuator Finish
|
CHROME
|
Actuator Length
|
0.27 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
SHORT BAT
|
Additional Feature
|
PANEL MOUNTABLE
|
Body Breadth
|
8 mm
|
Body Color
|
GREEN
|
Body Height
|
10 mm
|
Body Length or Diameter
|
13 mm
|
Bushing Length
|
0.32 inch
|
Bushing Type
|
1/4-40
|
Center Contact Plating
|
GOLD OVER SILVER
|
Contact (AC) Max Rating R Load
|
6A@125VAC
|
Contact Current(AC)-Max
|
6 A
|
Contact Current(DC)-Max
|
6 A
|
Contact (DC) Max Rating R Load
|
4A@28VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1500 V
|
Electrical Life
|
60000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
THERMOSET 94V-0
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
14.71 N
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Solderability
|
HAND
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
Gold (Au)
|
Terminal Length
|
0.19 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Washability
|
SOLVENT
|