Part Details for MTLW-140-06-G-S-005 by Samtec Inc
Overview of MTLW-140-06-G-S-005 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTLW-140-06-G-S-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTLW-140-06-G-S-00
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTLW-140-06-G-S-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$3.2600 / $6.7900 | Buy Now |
DISTI #
000000000001327093
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$3.2600 / $6.7900 | Buy Now |
Part Details for MTLW-140-06-G-S-005
MTLW-140-06-G-S-005 CAD Models
MTLW-140-06-G-S-005 Part Data Attributes
|
MTLW-140-06-G-S-005
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTLW-140-06-G-S-005
Samtec Inc
Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.06 inch | |
Body Length | 4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTLW-140-06-G-S-005
This table gives cross-reference parts and alternative options found for MTLW-140-06-G-S-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-140-06-G-S-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTLW-140-07-T-S-280 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTLW-140-06-G-S-005 vs MTLW-140-07-T-S-280 |
MTLW-140-06-S-S-180 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-140-06-G-S-005 vs MTLW-140-06-S-S-180 |
MTLW-140-08-G-S-380 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-140-06-G-S-005 vs MTLW-140-08-G-S-380 |
MTLW-140-08-F-S-070 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | MTLW-140-06-G-S-005 vs MTLW-140-08-F-S-070 |
MTLW-140-07-S-S-280 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-140-06-G-S-005 vs MTLW-140-07-S-S-280 |
MTLW-140-05-L-S-150 | Board Connector, | Samtec Inc | MTLW-140-06-G-S-005 vs MTLW-140-05-L-S-150 |
MTLW-140-06-L-S-150 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-140-06-G-S-005 vs MTLW-140-06-L-S-150 |
STL1-1430GTT-15-40U | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | MTLW-140-06-G-S-005 vs STL1-1430GTT-15-40U |
MTLW-140-06-T-S-150 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-140-06-G-S-005 vs MTLW-140-06-T-S-150 |
MTLW-140-05-L-S-105 | Board Connector, | Samtec Inc | MTLW-140-06-G-S-005 vs MTLW-140-05-L-S-105 |