Part Details for MTLW-126-05-G-S-185 by Samtec Inc
Results Overview of MTLW-126-05-G-S-185 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTLW-126-05-G-S-185 Information
MTLW-126-05-G-S-185 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MTLW-126-05-G-S-185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19W7932
|
Newark | Header, 2.54 Mm, Through Hole, 26 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 231 |
|
$3.0800 / $5.5400 | Buy Now |
DISTI #
612-MTLW-126-05-G-S-185-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0100 | Buy Now |
DISTI #
MTLW-126-05-G-S-185
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 26 Contacts, Through Hole, MTLW Series - Bulk (Alt: MTL... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 231 Factory Stock |
|
$3.8400 / $4.1436 | Buy Now |
DISTI #
200-MTLW12605GS185
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.3600 / $5.0100 | Order Now |
|
Onlinecomponents.com | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.4300 / $5.7700 | Buy Now |
DISTI #
85125295
|
Verical | Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 231 |
|
$5.0100 | Buy Now |
DISTI #
5cd90400cd7c1c4c3858b744
|
Samtec | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 231 |
|
$1.3600 / $5.0100 | Buy Now |
|
Powell Electronics | .100" Low Profile Variable Post Height T Min Qty: 1 | 152 |
|
$3.0200 / $5.0100 | Buy Now |
DISTI #
000000000000082170
|
Sager | Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 | 231 |
|
$2.6900 / $5.0100 | Buy Now |
|
Master Electronics | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.4300 / $5.7700 | Buy Now |
Part Details for MTLW-126-05-G-S-185
MTLW-126-05-G-S-185 CAD Models
MTLW-126-05-G-S-185 Part Data Attributes
|
MTLW-126-05-G-S-185
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTLW-126-05-G-S-185
Samtec Inc
Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.098 inch | |
Body Depth | 0.06 inch | |
Body Length | 2.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTLW-126-05-G-S-185
This table gives cross-reference parts and alternative options found for MTLW-126-05-G-S-185. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-126-05-G-S-185, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTLW-126-06-T-S-120 | Samtec Inc | $2.5504 | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-126-05-G-S-185 vs MTLW-126-06-T-S-120 |
MTLW-126-05-G-S-110 | Samtec Inc | Check for Price | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-126-05-G-S-185 vs MTLW-126-05-G-S-110 |
MTLW-126-10-G-S-615 | Samtec Inc | $4.9713 | Board Stacking Connector, | MTLW-126-05-G-S-185 vs MTLW-126-10-G-S-615 |
MTLW-126-07-T-S-190 | Samtec Inc | $2.3426 | Board Stacking Connector, | MTLW-126-05-G-S-185 vs MTLW-126-07-T-S-190 |
MTLW-126-24-L-S-305 | Samtec Inc | $3.7514 | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-126-05-G-S-185 vs MTLW-126-24-L-S-305 |
MTLW-126-05-G-S-170 | Samtec Inc | $4.3957 | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-126-05-G-S-185 vs MTLW-126-05-G-S-170 |
MTLW-126-08-L-S-400 | Samtec Inc | Check for Price | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-126-05-G-S-185 vs MTLW-126-08-L-S-400 |
MTLW-126-07-G-S-245 | Samtec Inc | $4.2065 | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-126-05-G-S-185 vs MTLW-126-07-G-S-245 |
MTLW-126-22-T-S-440 | Samtec Inc | $2.5091 | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-126-05-G-S-185 vs MTLW-126-22-T-S-440 |