MTLW-110-22-T-S-160
Description: Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Wire Wrap Terminal,

Overview of MTLW-110-22-T-S-160 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTLW-110-22-T-S-160 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 19W3882
Newark Header, 2.54 Mm, Through Hole, 10 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Mtlw Series Rohs Compliant: Yes |Samtec MTLW-110-22-T-S-160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.3000
  • 10 $1.1700
  • 100 $1.0100
  • 500 $0.8420
  • 1,000 $0.7200
  • 2,500 $0.6680
  • 5,000 $0.6400
  • 10,000 $0.6260
$0.6260 / $1.3000 Buy Now
DISTI # 3937-MTLW-110-22-T-S-160-ND
DigiKey CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 289
In Stock
  • 1 $2.8200
  • 50 $2.1818
  • 100 $1.7636
  • 500 $1.5091
  • 1,000 $1.1273
$1.1273 / $2.8200 Buy Now
DISTI # 612-MTLW-110-22-T-S-160-ND
DigiKey CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.5500
$1.5500 Buy Now
DISTI # MTLW-110-22-T-S-16
Avnet Americas Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTLW-110-22-T-S-16) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 438 Factory Stock
  • 1 $1.5500
  • 50 $1.2000
  • 100 $0.9700
  • 500 $0.8300
  • 1,000 $0.6200
$0.6200 / $1.5500 Buy Now
DISTI # 200-MTLW11022TS160
Mouser Electronics Headers & Wire Housings .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $1.5500
  • 100 $0.9700
  • 500 $0.8300
  • 1,000 $0.6200
  • 2,500 $0.5500
  • 5,000 $0.4200
  • 10,000 $0.2800
$0.2800 / $1.5500 Order Now
Onlinecomponents.com .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 25 $1.1923
  • 250 $0.9688
  • 500 $0.9254
  • 1,000 $0.7015
  • 2,500 $0.5890
  • 5,000 $0.4521
  • 7,500 $0.4453
$0.4453 / $1.1923 Buy Now
Powell Electronics .100" Low Profile Variable Post Height T Min Qty: 1 289
  • 1 $1.5500
  • 50 $1.2000
  • 100 $0.9700
  • 500 $0.8300
  • 1,000 $0.6200
$0.6200 / $1.5500 Buy Now
DISTI # 000000000001326221
Sager Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 438
  • 1 $1.5500
  • 50 $1.2000
  • 100 $0.9700
  • 500 $0.8300
  • 1,000 $0.6200
  • 2,000 $0.5500
$0.5500 / $1.5500 Buy Now
Master Electronics .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 25 $1.1923
  • 250 $0.9688
  • 500 $0.9254
  • 1,000 $0.7015
  • 2,500 $0.5890
  • 5,000 $0.4521
  • 7,500 $0.4453
$0.4453 / $1.1923 Buy Now
DISTI # 5cd903efcd7c1c4c3858a38a
Samtec .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 438
  • 1 $1.5500
  • 50 $1.2000
  • 100 $0.9700
  • 500 $0.8300
  • 1,000 $0.6200
  • 2,000 $0.5500
  • 5,000 $0.4200
  • 10,000 $0.2800
$0.2800 / $1.5500 Buy Now

CAD Models for MTLW-110-22-T-S-160 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MTLW-110-22-T-S-160 by Samtec Inc

MTLW-110-22-T-S-160
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.098 inch
Body Depth
0.06 inch
Body Length
1 inch
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
5.2 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. MTLW-110-22-T-S-160
    Samtec Inc
    Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Wire Wrap Terminal,
    VS

Alternate Parts for MTLW-110-22-T-S-160

This table gives cross-reference parts and alternative options found for MTLW-110-22-T-S-160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-110-22-T-S-160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTLW-110-09-L-S-485 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-110-22-T-S-160 vs MTLW-110-09-L-S-485
MTLW-110-10-G-S-270 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-110-22-T-S-160 vs MTLW-110-10-G-S-270
MTLW-110-09-L-S-393 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-110-22-T-S-160 vs MTLW-110-09-L-S-393
MTLW-110-08-T-S-300 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-110-22-T-S-160 vs MTLW-110-08-T-S-300
MTLW-110-10-S-S-157 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-110-22-T-S-160 vs MTLW-110-10-S-S-157
MTLW-110-09-G-S-335 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-110-22-T-S-160 vs MTLW-110-09-G-S-335
MTLW-110-22-S-S-285 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-110-22-T-S-160 vs MTLW-110-22-S-S-285
MTLW-110-09-G-S-485 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-110-22-T-S-160 vs MTLW-110-09-G-S-485
MTLW-110-08-G-S-355 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-110-22-T-S-160 vs MTLW-110-08-G-S-355
MTLW-110-22-L-S-044 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, Samtec Inc MTLW-110-22-T-S-160 vs MTLW-110-22-L-S-044
Part Number Description Manufacturer Compare
MTLW-110-09-T-S-110 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-110-22-T-S-160 vs MTLW-110-09-T-S-110
MTLW-110-10-LM-S-015 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-110-22-T-S-160 vs MTLW-110-10-LM-S-015
MTLW-110-23-S-S-295 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-110-22-T-S-160 vs MTLW-110-23-S-S-295
MTLW-110-10-L-S-110 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-110-22-T-S-160 vs MTLW-110-10-L-S-110
MTLW-110-09-S-S-110 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-110-22-T-S-160 vs MTLW-110-09-S-S-110
MTLW-110-10-T-S-110 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-110-22-T-S-160 vs MTLW-110-10-T-S-110
MTLW-110-10-G-S-110 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-110-22-T-S-160 vs MTLW-110-10-G-S-110
MTLW-110-08-S-S-320 Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc MTLW-110-22-T-S-160 vs MTLW-110-08-S-S-320
MTLW-110-22-T-S-110 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-110-22-T-S-160 vs MTLW-110-22-T-S-110
MTLW-110-08-L-S-350 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-110-22-T-S-160 vs MTLW-110-08-L-S-350

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTLW-110-22-T-S-160 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTLW-110-22-T-S-160 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTLW-110-22-T-S-160 would you like to use for your alert(s)?
  • Please alert me when MTLW-110-22-T-S-160 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTLW-110-22-T-S-160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTLW-110-22-T-S-160 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTLW-110-22-T-S-160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTLW-110-22-T-S-160.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTLW-110-22-T-S-160 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: