Part Details for MTLW-110-09-L-S-520 by Samtec Inc
Overview of MTLW-110-09-L-S-520 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTLW-110-09-L-S-520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTLW-110-09-L-S-520-ND
|
DigiKey | .100" LOW PROFILE VARIABLE POST Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1400 | Buy Now |
DISTI #
MTLW-110-09-L-S-52
|
Avnet Americas | Connector Unshrouded Header 10 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: MTLW-110-09-L-S-52) Min Qty: 1 Package Multiple: 1 Container: Bulk | 438 Factory Stock |
|
$0.9900 / $2.1400 | Buy Now |
DISTI #
200-MTLW11009LS520
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.4500 / $2.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6960 / $1.9040 | Buy Now |
DISTI #
85185950
|
Verical | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 438 |
|
$2.1400 | Buy Now |
|
Powell Electronics | .100 Mini Mate Universal Single Row Disc Min Qty: 1 | 289 |
|
$0.9900 / $2.1400 | Buy Now |
DISTI #
000000000006168024
|
Sager | Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 | 438 |
|
$0.8800 / $2.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6960 / $1.9040 | Buy Now |
DISTI #
5cd903c3cd7c1c4c38587244
|
Samtec | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 438 |
|
$0.4500 / $2.1400 | Buy Now |
Part Details for MTLW-110-09-L-S-520
MTLW-110-09-L-S-520 CAD Models
MTLW-110-09-L-S-520 Part Data Attributes
|
MTLW-110-09-L-S-520
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTLW-110-09-L-S-520
Samtec Inc
Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.098 inch | |
Body Depth | 0.06 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTLW-110-09-L-S-520
This table gives cross-reference parts and alternative options found for MTLW-110-09-L-S-520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-110-09-L-S-520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTLW-110-22-T-S-110 | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTLW-110-09-L-S-520 vs MTLW-110-22-T-S-110 |
MTLW-110-09-G-S-400 | Samtec Inc | $1.8701 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-110-09-L-S-520 vs MTLW-110-09-G-S-400 |
MTLW-110-24-S-S-310 | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-110-09-L-S-520 vs MTLW-110-24-S-S-310 |
MTLW-110-10-G-S-265 | Samtec Inc | $1.9895 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, | MTLW-110-09-L-S-520 vs MTLW-110-10-G-S-265 |
MTLW-110-24-T-S-220 | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-110-09-L-S-520 vs MTLW-110-24-T-S-220 |
MTLW-110-24-T-S-110 | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTLW-110-09-L-S-520 vs MTLW-110-24-T-S-110 |
MTLW-110-22-T-S-100 | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-110-09-L-S-520 vs MTLW-110-22-T-S-100 |
MTLW-110-10-S-S-185 | Samtec Inc | $2.6094 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-110-09-L-S-520 vs MTLW-110-10-S-S-185 |
MTLW-110-10-S-S-157 | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTLW-110-09-L-S-520 vs MTLW-110-10-S-S-157 |
MTLW-110-09-L-S-485 | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-110-09-L-S-520 vs MTLW-110-09-L-S-485 |