Datasheets
MTLW-109-07-S-S-240 by: Samtec Inc

Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for MTLW-109-07-S-S-240 by Samtec Inc

Results Overview of MTLW-109-07-S-S-240 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Industrial Automation Audio and Video Systems Telecommunications Entertainment and Gaming Automotive

MTLW-109-07-S-S-240 Information

MTLW-109-07-S-S-240 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for MTLW-109-07-S-S-240

Part # Distributor Description Stock Price Buy
DISTI # 19W2942
Newark Header, 2.54 Mm, Through Hole, 9 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm,... No. Of Rows:1Rows, No. Of Contacts:9Contacts, Contact Termination Type:Through Hole, Product Range:Mtlw Series Rohs Compliant: Yes |Samtec MTLW-109-07-S-S-240 more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 602
  • 1 $2.4300
  • 10 $2.3200
  • 100 $1.9500
  • 500 $1.6500
  • 1,000 $1.4000
  • 2,500 $1.2900
  • 5,000 $1.2600
$1.2600 / $2.4300 Buy Now
DISTI # 3937-MTLW-109-07-S-S-240-ND
DigiKey CONN HEADER VERT 9POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 397
In Stock
  • 1 $6.3100
$6.3100 Buy Now
DISTI # 612-MTLW-109-07-S-S-240-ND
DigiKey CONN HEADER VERT 9POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2.6700
$2.6700 Buy Now
DISTI # MTLW-109-07-S-S-240
Avnet Americas Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole, MTLW Series - Bulk (Alt: MTLW... -109-07-S-S-240) more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 602 Factory Stock
  • 1 $1.6989
  • 10 $1.6728
  • 30 $1.6482
  • 50 $1.6113
  • 100 $1.5744
$1.5744 / $1.6989 Buy Now
DISTI # 200-MTLW10907SS240
Mouser Electronics Headers & Wire Housings .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $2.6700
  • 100 $1.8500
  • 500 $1.6400
  • 1,000 $1.2400
  • 2,000 $1.1000
  • 5,000 $0.8300
  • 10,000 $0.5600
$0.5600 / $2.6700 Order Now
Onlinecomponents.com .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 10 $2.3650
  • 100 $1.9220
  • 250 $1.8360
  • 500 $1.7830
  • 1,000 $1.3290
  • 2,500 $1.1640
  • 5,000 $0.8800
  • 7,500 $0.8670
$0.8670 / $2.3650 Buy Now
DISTI # 85118655
Verical Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 Americas - 602
  • 5 $2.6700
$2.6700 Buy Now
DISTI # 5cd903cbcd7c1c4c38587ba3
Samtec .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 602
  • 1 $2.6700
  • 50 $2.1800
  • 100 $1.8500
  • 500 $1.6400
  • 1,000 $1.2400
  • 2,000 $1.1000
  • 5,000 $0.8300
  • 10,000 $0.5600
$0.5600 / $2.6700 Buy Now
Powell Electronics .100" Low Profile Variable Post Height T Min Qty: 1 397
  • 1 $2.6700
  • 50 $2.1800
  • 100 $1.8500
  • 500 $1.6400
  • 1,000 $1.2400
$1.2400 / $2.6700 Buy Now
DISTI # 000000000000746412
Sager Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 602
  • 1 $2.6700
  • 50 $2.1800
  • 100 $1.8500
  • 500 $1.6400
  • 1,000 $1.2400
  • 2,000 $1.1000
$1.1000 / $2.6700 Buy Now
Master Electronics .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 10 $2.3650
  • 100 $1.9220
  • 250 $1.8360
  • 500 $1.7830
  • 1,000 $1.3290
  • 2,500 $1.1640
  • 5,000 $0.8800
  • 7,500 $0.8670
$0.8670 / $2.3650 Buy Now

Part Details for MTLW-109-07-S-S-240

MTLW-109-07-S-S-240 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTLW-109-07-S-S-240 Part Data Attributes

MTLW-109-07-S-S-240 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTLW-109-07-S-S-240 Samtec Inc Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.098 inch
Body Depth 0.06 inch
Body Length 0.9 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 5.2 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 9

Alternate Parts for MTLW-109-07-S-S-240

This table gives cross-reference parts and alternative options found for MTLW-109-07-S-S-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-109-07-S-S-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MTLW-109-05-T-S-028 Samtec Inc Check for Price Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTLW-109-07-S-S-240 vs MTLW-109-05-T-S-028
MTLW-109-09-G-S-022 Samtec Inc Check for Price Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, MTLW-109-07-S-S-240 vs MTLW-109-09-G-S-022
MTLW-109-07-G-S-200 Samtec Inc $1.4852 Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTLW-109-07-S-S-240 vs MTLW-109-07-G-S-200
MTLW-109-07-T-S-007 Samtec Inc Check for Price Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, MTLW-109-07-S-S-240 vs MTLW-109-07-T-S-007
MTLW-109-08-T-S-110 Samtec Inc Check for Price Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT MTLW-109-07-S-S-240 vs MTLW-109-08-T-S-110
MTLW-109-07-T-S-023 Samtec Inc Check for Price Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, MTLW-109-07-S-S-240 vs MTLW-109-07-T-S-023
MTLW-109-24-L-S-307 Samtec Inc $1.3313 Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTLW-109-07-S-S-240 vs MTLW-109-24-L-S-307
Part Number Manufacturer Composite Price Description Compare
MTLW-109-09-L-S-110 Samtec Inc Check for Price Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT MTLW-109-07-S-S-240 vs MTLW-109-09-L-S-110
MTLW-109-10-L-S-110 Samtec Inc Check for Price Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT MTLW-109-07-S-S-240 vs MTLW-109-10-L-S-110
MTLW-109-05-T-S-185 Samtec Inc $0.8854 Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTLW-109-07-S-S-240 vs MTLW-109-05-T-S-185
MTLW-109-07-T-S-110 Samtec Inc Check for Price Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT MTLW-109-07-S-S-240 vs MTLW-109-07-T-S-110
MTLW-109-08-H-S-400 Samtec Inc Check for Price Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTLW-109-07-S-S-240 vs MTLW-109-08-H-S-400
MTLW-109-07-SM-S-272 Samtec Inc Check for Price Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTLW-109-07-S-S-240 vs MTLW-109-07-SM-S-272
MTLW-109-09-G-S-110 Samtec Inc Check for Price Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT MTLW-109-07-S-S-240 vs MTLW-109-09-G-S-110
MTLW-109-09-G-S-580 Samtec Inc $1.7094 Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTLW-109-07-S-S-240 vs MTLW-109-09-G-S-580
MTLW-109-05-S-S-185 Samtec Inc $2.1392 Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTLW-109-07-S-S-240 vs MTLW-109-05-S-S-185
MTLW-109-22-S-S-200 Samtec Inc $2.1154 Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTLW-109-07-S-S-240 vs MTLW-109-22-S-S-200