Part Details for MTLW-106-07-TM-S-160-03 by Samtec Inc
Overview of MTLW-106-07-TM-S-160-03 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MTLW-106-07-TM-S-160-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTLW-106-07-TM-S-1
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTLW-106-07-TM-S-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.0000 | Buy Now |
DISTI #
000000000002214545
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.0000 | Buy Now |
Part Details for MTLW-106-07-TM-S-160-03
MTLW-106-07-TM-S-160-03 CAD Models
MTLW-106-07-TM-S-160-03 Part Data Attributes
|
MTLW-106-07-TM-S-160-03
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTLW-106-07-TM-S-160-03
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.06 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Power) | 5.2 A | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTLW-106-07-TM-S-160-03
This table gives cross-reference parts and alternative options found for MTLW-106-07-TM-S-160-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-106-07-TM-S-160-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTLW-106-06-T-S-090-03 | Board Stacking Connector, | Samtec Inc | MTLW-106-07-TM-S-160-03 vs MTLW-106-06-T-S-090-03 |
MTLW-106-05-TM-S-185-03 | Board Stacking Connector, | Samtec Inc | MTLW-106-07-TM-S-160-03 vs MTLW-106-05-TM-S-185-03 |
MTLW-106-05-T-S-185-03 | Board Stacking Connector, | Samtec Inc | MTLW-106-07-TM-S-160-03 vs MTLW-106-05-T-S-185-03 |
MTLW-106-06-G-S-135-03 | Board Stacking Connector, | Samtec Inc | MTLW-106-07-TM-S-160-03 vs MTLW-106-06-G-S-135-03 |
MTLW-106-07-T-S-135-03 | Board Stacking Connector, | Samtec Inc | MTLW-106-07-TM-S-160-03 vs MTLW-106-07-T-S-135-03 |
MTLW-106-07-G-S-135-03 | Board Stacking Connector, | Samtec Inc | MTLW-106-07-TM-S-160-03 vs MTLW-106-07-G-S-135-03 |