Datasheets
MTLW-106-07-T-D-235 by: Samtec Inc

Board Stacking Connector,

Part Details for MTLW-106-07-T-D-235 by Samtec Inc

Overview of MTLW-106-07-T-D-235 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for MTLW-106-07-T-D-235

Part # Distributor Description Stock Price Buy
DISTI # 40AC2566
Newark Header, 2.54 Mm, Through Hole, 12 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole, Product Range:Mtlw Series Rohs Compliant: Yes |Samtec MTLW-106-07-T-D-235 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.1900
  • 10 $1.0700
  • 100 $0.9160
  • 500 $0.7700
  • 1,000 $0.6580
  • 2,500 $0.6110
  • 5,000 $0.5850
  • 10,000 $0.5720
$0.5720 / $1.1900 Buy Now
DISTI # 3937-MTLW-106-07-T-D-235-ND
DigiKey CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 321
In Stock
  • 1 $2.6200
  • 50 $2.0364
  • 100 $1.6364
  • 500 $1.4000
  • 1,000 $1.0546
$1.0546 / $2.6200 Buy Now
DISTI # 612-MTLW-106-07-T-D-235-ND
DigiKey CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.4400
$1.4400 Buy Now
DISTI # MTLW-106-07-T-D-23
Avnet Americas Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole, MTLW Series - Bulk (Alt: MTLW-106-07-T-D-23) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 487 Factory Stock
  • 1 $1.4400
  • 50 $1.1200
  • 100 $0.9000
  • 500 $0.7700
  • 1,000 $0.5800
$0.5800 / $1.4400 Buy Now
DISTI # 200-MTLW10607TD235
Mouser Electronics Headers & Wire Housings .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $1.4400
  • 100 $0.9000
  • 500 $0.7700
  • 1,000 $0.5800
  • 2,500 $0.5200
  • 5,000 $0.3900
  • 10,000 $0.2600
$0.2600 / $1.4400 Order Now
Onlinecomponents.com .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 25 $1.0961
  • 250 $0.8906
  • 500 $0.8507
  • 1,000 $0.6418
  • 2,500 $0.5714
  • 5,000 $0.4247
  • 7,500 $0.4183
$0.4183 / $1.0961 Buy Now
Powell Electronics .100" Low Profile Variable Post Height T Min Qty: 1 321
  • 1 $1.4400
  • 50 $1.1200
  • 100 $0.9000
  • 500 $0.7700
  • 1,000 $0.5800
$0.5800 / $1.4400 Buy Now
DISTI # 000000000005208548
Sager Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 487
  • 1 $1.4400
  • 50 $1.1200
  • 100 $0.9000
  • 500 $0.7700
  • 1,000 $0.5800
  • 2,000 $0.5200
$0.5200 / $1.4400 Buy Now
Master Electronics .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 25 $1.0961
  • 250 $0.8906
  • 500 $0.8507
  • 1,000 $0.6418
  • 2,500 $0.5714
  • 5,000 $0.4247
  • 7,500 $0.4183
$0.4183 / $1.0961 Buy Now
DISTI # 5cd902f4cd7c1c4c38577ed3
Samtec .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 487
  • 1 $1.4400
  • 50 $1.1200
  • 100 $0.9000
  • 500 $0.7700
  • 1,000 $0.5800
  • 2,000 $0.5200
  • 5,000 $0.3900
  • 10,000 $0.2600
$0.2600 / $1.4400 Buy Now

Part Details for MTLW-106-07-T-D-235

MTLW-106-07-T-D-235 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTLW-106-07-T-D-235 Part Data Attributes

MTLW-106-07-T-D-235 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTLW-106-07-T-D-235 Samtec Inc Board Stacking Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.198 inch
Body Depth 0.06 inch
Body Length 0.6 inch
Connector Type BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Power) 5.2 A
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Length 0.09 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 12
UL Flammability Code 94V-0

Alternate Parts for MTLW-106-07-T-D-235

This table gives cross-reference parts and alternative options found for MTLW-106-07-T-D-235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-106-07-T-D-235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTLW-106-07-F-D-212 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-106-07-T-D-235 vs MTLW-106-07-F-D-212
MTLW-106-06-L-D-110 Board Connector Samtec Inc MTLW-106-07-T-D-235 vs MTLW-106-06-L-D-110
MTLW-106-08-F-D-235 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-106-07-T-D-235 vs MTLW-106-08-F-D-235
MTLW-106-05-L-D-140 Board Connector, Samtec Inc MTLW-106-07-T-D-235 vs MTLW-106-05-L-D-140
MTLW-106-06-G-D-177 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-106-07-T-D-235 vs MTLW-106-06-G-D-177
MTLW-106-05-G-D-170 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-106-07-T-D-235 vs MTLW-106-05-G-D-170
MTLW-106-05-G-D-197 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-106-07-T-D-235 vs MTLW-106-05-G-D-197
MTLW-106-06-T-D-001 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-106-07-T-D-235 vs MTLW-106-06-T-D-001
MTLW-106-05-T-D-185 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-106-07-T-D-235 vs MTLW-106-05-T-D-185
MTLW-106-07-F-D-138 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc MTLW-106-07-T-D-235 vs MTLW-106-07-F-D-138
Part Number Description Manufacturer Compare
MTLW-106-07-F-D-138 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc MTLW-106-07-T-D-235 vs MTLW-106-07-F-D-138
MTLW-106-06-S-D-150 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-106-07-T-D-235 vs MTLW-106-06-S-D-150
MTLW-106-07-S-D-110 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-106-07-T-D-235 vs MTLW-106-07-S-D-110
MTLW-106-07-F-D-240 Board Connector, Samtec Inc MTLW-106-07-T-D-235 vs MTLW-106-07-F-D-240
MTLW-106-05-L-D-157 Board Connector, Samtec Inc MTLW-106-07-T-D-235 vs MTLW-106-05-L-D-157
MTLW-106-05-L-D-140 Board Connector, Samtec Inc MTLW-106-07-T-D-235 vs MTLW-106-05-L-D-140
MTLW-106-05-T-D-110 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-106-07-T-D-235 vs MTLW-106-05-T-D-110
MTLW-106-07-G-D-160 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-106-07-T-D-235 vs MTLW-106-07-G-D-160
MTLW-106-07-G-D-214 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-106-07-T-D-235 vs MTLW-106-07-G-D-214
MTLW-106-07-F-D-235 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-106-07-T-D-235 vs MTLW-106-07-F-D-235

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTLW-106-07-T-D-235 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTLW-106-07-T-D-235 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTLW-106-07-T-D-235 would you like to use for your alert(s)?
  • Please alert me when MTLW-106-07-T-D-235 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTLW-106-07-T-D-235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTLW-106-07-T-D-235 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTLW-106-07-T-D-235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTLW-106-07-T-D-235.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTLW-106-07-T-D-235 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: