MTLW-104-06-L-D-154
Description: Board Connector,

Overview of MTLW-104-06-L-D-154 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Industrial Automation Audio and Video Systems Telecommunications Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MTLW-104-06-L-D-154 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MTLW-104-06-L-D-15
Avnet Americas Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTLW-104-06-L-D-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 33 $1.2700
  • 50 $1.1000
  • 100 $0.8830
  • 250 $0.7170
  • 500 $0.6840
  • 1,000 $0.6510
  • 2,500 $0.6170
$0.6170 / $1.2700 Buy Now
DISTI # 000000000002678443
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 33 $1.2700
  • 50 $1.1000
  • 100 $0.8830
  • 250 $0.7170
  • 500 $0.6840
  • 1,000 $0.6510
  • 2,500 $0.6170
$0.6170 / $1.2700 Buy Now

CAD Models for MTLW-104-06-L-D-154 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTLW-104-06-L-D-154 by Samtec Inc

MTLW-104-06-L-D-154
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Body Breadth
0.198 inch
Body Depth
0.06 inch
Body Length
0.4 inch
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
10u inch
Rated Current (Signal)
5.2 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. MTLW-104-06-L-D-154
    Samtec Inc
    Board Connector,
    VS

Alternate Parts for MTLW-104-06-L-D-154

This table gives cross-reference parts and alternative options found for MTLW-104-06-L-D-154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-104-06-L-D-154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTLW-104-07-S-D-184 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-104-06-L-D-154 vs MTLW-104-07-S-D-184
MTLW-104-07-LM-D-205 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-104-06-L-D-154 vs MTLW-104-07-LM-D-205
MTLW-104-07-F-D-280 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-104-06-L-D-154 vs MTLW-104-07-F-D-280
MTLW-104-07-L-D-343 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-104-06-L-D-154 vs MTLW-104-07-L-D-343
MTLW-104-05-L-D-215 Board Connector Samtec Inc MTLW-104-06-L-D-154 vs MTLW-104-05-L-D-215
MTLW-104-08-T-D-110 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-104-06-L-D-154 vs MTLW-104-08-T-D-110
MTLW-104-07-L-D-236 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-104-06-L-D-154 vs MTLW-104-07-L-D-236
MTLW-104-05-F-D-210 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-104-06-L-D-154 vs MTLW-104-05-F-D-210
MTLW-104-05-L-D-177 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-104-06-L-D-154 vs MTLW-104-05-L-D-177
MTLW-104-06-F-D-155 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-104-06-L-D-154 vs MTLW-104-06-F-D-155
Part Number Description Manufacturer Compare
MTLW-104-06-G-D-110 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-104-06-L-D-154 vs MTLW-104-06-G-D-110
MTLW-104-08-L-D-110 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-104-06-L-D-154 vs MTLW-104-08-L-D-110
MTLW-104-05-L-D-256 Board Connector Samtec Inc MTLW-104-06-L-D-154 vs MTLW-104-05-L-D-256
MTLW-104-07-LM-D-236 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-104-06-L-D-154 vs MTLW-104-07-LM-D-236
MTLW-104-05-L-D-185 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-104-06-L-D-154 vs MTLW-104-05-L-D-185
MTLW-104-05-S-D-157 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-104-06-L-D-154 vs MTLW-104-05-S-D-157
MTLW-104-08-T-D-110 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-104-06-L-D-154 vs MTLW-104-08-T-D-110
MTLW-104-06-F-D-150 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-104-06-L-D-154 vs MTLW-104-06-F-D-150
MTLW-104-05-T-D-110 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-104-06-L-D-154 vs MTLW-104-05-T-D-110
MTLW-104-05-H-D-185 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-104-06-L-D-154 vs MTLW-104-05-H-D-185

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTLW-104-06-L-D-154 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTLW-104-06-L-D-154 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTLW-104-06-L-D-154 would you like to use for your alert(s)?
  • Please alert me when MTLW-104-06-L-D-154 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTLW-104-06-L-D-154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTLW-104-06-L-D-154 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTLW-104-06-L-D-154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTLW-104-06-L-D-154.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTLW-104-06-L-D-154 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: