MTLW-102-07-G-S-195
Description: Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of MTLW-102-07-G-S-195 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Industrial Automation Audio and Video Systems Telecommunications Entertainment and Gaming Automotive

Price & Stock for MTLW-102-07-G-S-195 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 74R0974
Newark Header, 2.54 Mm, Through Hole, 2 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Mtlw Series Rohs Compliant: Yes |Samtec MTLW-102-07-G-S-195 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2906
  • 1 $0.4900
  • 10 $0.4560
  • 100 $0.3190
  • 500 $0.2740
  • 1,000 $0.2280
  • 2,500 $0.2020
  • 5,000 $0.1970
$0.1970 / $0.4900 Buy Now
DISTI # 3937-MTLW-102-07-G-S-195-ND
DigiKey CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 1918
In Stock
  • 1 $0.9500
  • 50 $0.7272
  • 100 $0.6000
  • 500 $0.5091
  • 1,000 $0.3818
$0.3818 / $0.9500 Buy Now
DISTI # 612-MTLW-102-07-G-S-195-ND
DigiKey CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $0.5200
$0.5200 Buy Now
DISTI # MTLW-102-07-G-S-19
Avnet Americas Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTLW-102-07-G-S-19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 2906 Factory Stock
RFQ
DISTI # 200-MTLW10207GS195
Mouser Electronics Headers & Wire Housings .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $0.5200
  • 100 $0.3300
  • 500 $0.2800
  • 1,000 $0.2100
  • 2,500 $0.1900
  • 5,000 $0.1400
$0.1400 / $0.5200 Order Now
Onlinecomponents.com .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 50 $0.4135
  • 500 $0.3340
  • 1,000 $0.2545
  • 2,500 $0.2124
  • 5,000 $0.1619
  • 7,500 $0.1572
  • 10,000 $0.1548
  • 15,000 $0.1525
$0.1525 / $0.4135 Buy Now
DISTI # 000000000000746168
Sager Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 2906
  • 1 $0.5200
  • 50 $0.4000
  • 100 $0.3300
  • 500 $0.2800
  • 1,000 $0.2100
  • 2,000 $0.1900
$0.1900 / $0.5200 Buy Now
Master Electronics .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 50 $0.4135
  • 500 $0.3340
  • 1,000 $0.2545
  • 2,500 $0.2124
  • 5,000 $0.1619
  • 7,500 $0.1572
  • 10,000 $0.1548
  • 15,000 $0.1525
$0.1525 / $0.4135 Buy Now
DISTI # 5cd902d5cd7c1c4c38575bbe
Samtec .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 2906
  • 1 $0.5210
  • 50 $0.4040
  • 100 $0.3260
  • 500 $0.2780
  • 1,000 $0.2100
  • 2,000 $0.1860
  • 5,000 $0.1400
$0.1400 / $0.5210 Buy Now

CAD Models for MTLW-102-07-G-S-195 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MTLW-102-07-G-S-195 by Samtec Inc

MTLW-102-07-G-S-195
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Body Breadth
0.098 inch
Body Depth
0.06 inch
Body Length
0.2 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
5.2 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
2
Want to compare parts?
  1. MTLW-102-07-G-S-195
    Samtec Inc
    Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for MTLW-102-07-G-S-195

This table gives cross-reference parts and alternative options found for MTLW-102-07-G-S-195. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-102-07-G-S-195, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTLW-102-07-G-S-100 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-07-G-S-195 vs MTLW-102-07-G-S-100
MTLW-102-07-G-S-160 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-07-G-S-195 vs MTLW-102-07-G-S-160
MTLW-102-07-T-S-270 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-07-G-S-195 vs MTLW-102-07-T-S-270
MTLW-102-07-T-S-319 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-07-G-S-195 vs MTLW-102-07-T-S-319
MTLW-102-07-T-S-048 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-07-G-S-195 vs MTLW-102-07-T-S-048
MTLW-102-07-G-S-280 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-07-G-S-195 vs MTLW-102-07-G-S-280
MTLW-102-07-L-S-195 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-07-G-S-195 vs MTLW-102-07-L-S-195
MTLW-102-08-G-S-320 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-07-G-S-195 vs MTLW-102-08-G-S-320
MTLW-102-07-T-S-005 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, Samtec Inc MTLW-102-07-G-S-195 vs MTLW-102-07-T-S-005
MTLW-102-07-T-S-350 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-07-G-S-195 vs MTLW-102-07-T-S-350
Part Number Description Manufacturer Compare
MTLW-102-07-L-S-280 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-07-G-S-195 vs MTLW-102-07-L-S-280
MTLW-102-07-G-S-215 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-07-G-S-195 vs MTLW-102-07-G-S-215
MTLW-102-07-S-S-280 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-07-G-S-195 vs MTLW-102-07-S-S-280
MTLW-103-05-G-S-244-02 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc MTLW-102-07-G-S-195 vs MTLW-103-05-G-S-244-02
MTLW-102-07-G-S-280 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-07-G-S-195 vs MTLW-102-07-G-S-280
MTLW-102-07-F-S-280 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-07-G-S-195 vs MTLW-102-07-F-S-280
MTLW-102-08-F-S-320 Board Connector Samtec Inc MTLW-102-07-G-S-195 vs MTLW-102-08-F-S-320
MTLW-102-07-H-S-280 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-07-G-S-195 vs MTLW-102-07-H-S-280
MTLW-102-07-G-S-240 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-07-G-S-195 vs MTLW-102-07-G-S-240
MTLW-102-08-L-S-155 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc MTLW-102-07-G-S-195 vs MTLW-102-08-L-S-155

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTLW-102-07-G-S-195 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTLW-102-07-G-S-195 by Samtec Inc

  • Please alert me when MTLW-102-07-G-S-195 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTLW-102-07-G-S-195 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTLW-102-07-G-S-195 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTLW-102-07-G-S-195 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTLW-102-07-G-S-195.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTLW-102-07-G-S-195 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: