Part Details for MTLW-101-05-T-S-065 by Samtec Inc
Overview of MTLW-101-05-T-S-065 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTLW-101-05-T-S-065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTLW-101-05-T-S-065-ND
|
DigiKey | .100" LOW PROFILE VARIABLE POST Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1600 | Buy Now |
DISTI #
MTLW-101-05-T-S-06
|
Avnet Americas | Connector Unshrouded Header 1 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: MTLW-101-05-T-S-06) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2967 Factory Stock |
|
RFQ | |
DISTI #
200-MTLW10105TS065
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Variable Post Height Terminal Strip | 0 |
|
$0.0400 / $0.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0405 / $0.1230 | Buy Now |
DISTI #
000000000006250856
|
Sager | Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 | 2967 |
|
$0.0400 / $0.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0405 / $0.1230 | Buy Now |
DISTI #
5ff330899eb9618c5e8e721b
|
Samtec | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2967 |
|
$0.0430 / $0.1570 | Buy Now |
Part Details for MTLW-101-05-T-S-065
MTLW-101-05-T-S-065 CAD Models
MTLW-101-05-T-S-065 Part Data Attributes
|
MTLW-101-05-T-S-065
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTLW-101-05-T-S-065
Samtec Inc
Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Body Breadth | 0.098 inch | |
Body Depth | 0.06 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.21 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 8.896 N |
Alternate Parts for MTLW-101-05-T-S-065
This table gives cross-reference parts and alternative options found for MTLW-101-05-T-S-065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-101-05-T-S-065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTLW-101-06-T-S-001 | Board Stacking Connector, | Samtec Inc | MTLW-101-05-T-S-065 vs MTLW-101-06-T-S-001 |
MTLW-101-06-T-S-090 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-101-05-T-S-065 vs MTLW-101-06-T-S-090 |
MTLW-101-07-L-S-013 | Board Stacking Connector, | Samtec Inc | MTLW-101-05-T-S-065 vs MTLW-101-07-L-S-013 |
MTLW-101-07-G-S-152 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-101-05-T-S-065 vs MTLW-101-07-G-S-152 |
MTLW-101-05-G-S-110 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTLW-101-05-T-S-065 vs MTLW-101-05-G-S-110 |
MTLW-101-05-G-S-075 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-101-05-T-S-065 vs MTLW-101-05-G-S-075 |
MTLW-101-05-G-S-155 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-101-05-T-S-065 vs MTLW-101-05-G-S-155 |
MTLW-101-07-S-S-260 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTLW-101-05-T-S-065 vs MTLW-101-07-S-S-260 |
MTLW-101-06-T-S-110 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTLW-101-05-T-S-065 vs MTLW-101-06-T-S-110 |
MTLW-101-05-TM-S-101 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | MTLW-101-05-T-S-065 vs MTLW-101-05-TM-S-101 |