Part Details for MTL406N by TE Connectivity
Results Overview of MTL406N by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTL406N Information
MTL406N by TE Connectivity is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MTL406N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTL406N-ND
|
DigiKey | SWITCH TOGGLE 4PDT 6A 125V Min Qty: 100 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.2202 | Buy Now |
DISTI #
61F991
|
Avnet Americas | Switch Toggle ON None ON 4PDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 2 Days Container: Bulk |
88 Partner Stock |
|
$49.2400 / $54.8100 | Buy Now |
DISTI #
4-1437559-4
|
Avnet Americas | Switch Toggle ON None ON 4PDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$29.2416 / $32.0585 | Buy Now |
DISTI #
506-MTL406N
|
Mouser Electronics | Toggle Switches 4P ON-NONE-ON LUG RoHS: Compliant | 35 |
|
$39.3900 / $47.1900 | Buy Now |
|
Onlinecomponents.com | Toggle Switch - 4PDT - On-On - 6A 125V (AC) / 4A 28V (DC) - 17.00mm Locking Lever - 1/4-40 Bushing T... more RoHS: Compliant |
217 In Stock |
|
$31.0900 / $47.5300 | Buy Now |
DISTI #
51537214
|
Verical | Switch Toggle ON None ON 4PDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1402 | Americas - 217 |
|
$49.1010 / $61.7890 | Buy Now |
|
Quest Components | TOGGLE SWITCH, 4PDT, LATCHED, 4A, 28VDC, WIRE TERMINAL, MINIATURE LOCK ACTUATOR, PANEL MOUNT | 13 |
|
$32.5845 | Buy Now |
|
Quest Components | TOGGLE SWITCH, 4PDT, LATCHED, 4A, 28VDC, WIRE TERMINAL, MINIATURE LOCK ACTUATOR, PANEL MOUNT | 3 |
|
$49.3926 | Buy Now |
DISTI #
000000000000004201
|
Sager | Toggle Switches 4P ON-NONE-ON LUG Min Qty: 100 | 0 |
|
$31.0200 / $38.6000 | Buy Now |
|
Master Electronics | Toggle Switch - 4PDT - On-On - 6A 125V (AC) / 4A 28V (DC) - 17.00mm Locking Lever - 1/4-40 Bushing T... more RoHS: Compliant |
217 In Stock |
|
$31.0900 / $47.5300 | Buy Now |
Part Details for MTL406N
MTL406N CAD Models
MTL406N Part Data Attributes
|
MTL406N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTL406N
TE Connectivity
TOGGLE SWITCH, 4PDT, LATCHED, 4A, 28VDC, PANEL MOUNT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | 26 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.65 inch | |
Actuator Material | BRASS | |
Actuator Type | MINIATURE LOCK | |
Body Breadth | 13 mm | |
Body Color | GREEN | |
Body Height | 13.5 mm | |
Body Length or Diameter | 22.6 mm | |
Bushing Length | 0.32 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOSET 94V-0 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | WIRE |