Part Details for MTL206P by knitter-switch
Overview of MTL206P by knitter-switch
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTL206P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTL206P
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: MTL206P) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$7.8400 | Buy Now |
DISTI #
30578252
|
Verical | Switch Toggle ON OFF ON DPDT Locking Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads Min Qty: 4 Package Multiple: 1 | Americas - 75 |
|
$8.7750 / $9.6625 | Buy Now |
DISTI #
MTL206P
|
TME | Switch: toggle, Pos: 3, DPDT, ON-OFF-ON, 6A/125VAC, 6A/6VDC, MTL Min Qty: 1 | 2 |
|
$11.0200 / $20.9300 | Buy Now |
DISTI #
C1S413000007298
|
Chip1Stop | Switch Toggle ON OFF ON DPDT Locking Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant pbFree: Yes Container: Bulk | 75 |
|
$7.0200 / $7.7300 | Buy Now |
Part Details for MTL206P
MTL206P CAD Models
MTL206P Part Data Attributes
|
MTL206P
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MTL206P
knitter-switch
Toggle Switch, DPDT, On-off-on, Horizontal, 4A, 30VDC, Solder Terminal, Toggle Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 24 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.591 inch | |
Actuator Material | COPPER ALLOY | |
Actuator Type | TOGGLE | |
Body Breadth | 13.0048 mm | |
Body Height | 11.2014 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Length | 0.315 inch | |
Bushing Type | M6X0.75 | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -45 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for MTL206P
This table gives cross-reference parts and alternative options found for MTL206P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTL206P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTE206P | Toggle Switch, DPDT, On-off-on, Horizontal, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | knitter-switch | MTL206P vs MTE206P |