Part Details for MTL03R0300FE66 by Vishay Intertechnologies
Overview of MTL03R0300FE66 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTL03R0300FE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTL03R0300FE66
|
Avnet Americas | Res Wirewound 0.03 Ohm 1% 3W Molded AXL Thru-Hole Bulk - Bulk (Alt: MTL03R0300FE66) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4450 / $168.7500 | Buy Now |